Wurth Elektronik Common Mode Filter Chokes

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-SI 345uH 2.1A DCR=0.2Ohms 200In Stock
Min.: 1
Mult.: 1

PCB Mount WE-SI Radial 20 % - 40 C + 105 C Bulk Fixed Inductors Leaded Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SI 49uH 5.8A DCR=0.05mOhms 87In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-SI Radial 49 uH 20 % 5.8 A 50 uOhms - 25 C + 65 C 21 mm x 10.9 mm 10.9 mm Bulk Toroidal Chokes Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SI 75uH 5.8A DCR=0.04mOhms 102In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-SI Radial 75 uH 20 % 5.8 A 40 mOhms - 25 C + 65 C 24 mm x 13.9 mm 13.9 mm Bulk Toroidal Chokes Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SI Leaded Toroidal Storage Choke 59In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Radial 92 uH 20 % 5.4 A 50 mOhms - 25 C + 65 C 31 mm x 13.5 mm 13.5 mm Bulk Toroidal Chokes Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SI 630uH 3.1A DCR=175mOhms 103In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-SI Radial 630 uH 20 % 3.1 A 175 mOhms 1.5 MHz - 25 C + 65 C 31 mm x 15 mm 15 mm Bulk Toroidal Chokes Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SI RadToroid 3.5A 727uH DCR=240mOhms 59In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Radial 727 uH 20 % 3.5 A 240 mOhms - 25 C + 65 C 42 mm x 15 mm 15 mm Bulk Toroidal Chokes Toroidal Storage Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SI 380uH 6.2A DCR=70mOhms 20In Stock
40Expected 06/03/2026
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-SI Radial 380 uH 20 % 6.2 A 70 mOhms 1.5 MHz - 40 C + 105 C 44 mm 16.1 mm Bulk Common Mode Chokes Toroidal
Wurth Elektronik Common Mode Chokes / Filters WE-SL 35uH 2.7A DCR=35mOhms 572In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel WE-SL SMD/SMT 35 uH 1.1 kOhms 35 % 2.7 A 35 mOhms - 40 C + 125 C 13.3 mm x 10.2 mm x 4.7 mm 12.4 mm 10.2 mm 4.7 mm Reel, Cut Tape, MouseReel Chokes SMD Common Mode Line
Wurth Elektronik Common Mode Chokes / Filters WE-SL1 SMD Ln Filter 2x100uH 500ohm 341In Stock
1 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL1 SMD/SMT 100 uH 500 Ohms 50 % 300 mA 220 mOhms - 40 C + 105 C 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 20K uH 50K kOhms 200mA 1 166In Stock
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 20 mH 50 kOhms 50 % 200 mA 2.6 Ohms - 40 C + 125 C 9.2 mm 6 mm 5.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x500uH 1000mA 131In Stock
3 000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 500 uH 3.3 kOhms 50 % 1 A 150 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x10uH 1600mA 631In Stock
7 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 10 uH 920 Ohms 30 % 1.6 A 80 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Sectional 2x10uH 1600mA 1 203In Stock
1 000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 10 uH 920 Ohms 30 % 1.6 A 80 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2x6500uH 400mA 1 447In Stock
2 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL2 SMD/SMT 6.5 mH 18.4 kOhms 50 % 400 mA 950 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 400mA 180Ohm 100MHz AECQ2 1 954In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount WE-CNSW SMD/SMT 220 nH 180 Ohms 25 % 400 mA 210 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 800mA 22Ohm 100MHz AECQ200 544In Stock
2 000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 27 nH 22 Ohms 25 % 800 mA 80 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 650mA 45Ohm 100MHz AECQ200 2 068In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 56 nH 45 Ohms 25 % 650 mA 110 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0805 400mA 67Ohm 100MHz AECQ200 2 420In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount WE-CNSW SMD/SMT 88 nH 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0805 330mA 180Ohm 100MHz AECQ2 2 069In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 252 nH 180 Ohms 25 % 330 mA 350 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0805 300mA 260Ohm 100MHz AECQ2 1 566In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel WE-CNSW SMD/SMT 367 nH 260 Ohms 25 % 300 mA 400 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1206 310mA 260Ohm 100MHz AECQ2 2 658In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount WE-CNSW SMD/SMT 304 nH 260 Ohms 25 % 310 mA 500 mOhms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0504 600mA 60Ohm 100 MHz AECQ2 1 672In Stock
11 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

PCB Mount WE-CNSW SMD/SMT 100 nH 60 Ohms 25 % 600 mA 220 mOhms - 40 C + 125 C 1.2 mm 1 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters High Frequency Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW CMC 2Ohms 100uH 150mA AECQ200 568In Stock
1 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 100 uH 5 kOhms - 30 %, + 50 % 150 mA 2 Ohms - 40 C + 125 C 4.55 mm 3.22 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1812 250mA 22uH 100kHz AECQ200 779In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 22 uH 8 kOhms - 30 %, + 50 % 250 mA 2.65 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1812 2000mA 0.3uH 100kHz AECQ200 1 779In Stock
1 400Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 300 nH 90 Ohms 20 % 2 A 50 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter