Wurth Elektronik Common Mode Filter Chokes

Results: 546
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Wurth Elektronik Common Mode Chokes / Filters WE-SLM SMD 2x33uH 2000ohm 570In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SLM SMD/SMT 33 uH 2 kOhms - 30 %, + 50 % 300 mA 270 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL3 CMN FILTER 100uH 500mA 0.28ohms 136In Stock
1 500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel WE-SL3 SMD/SMT 100 uH 5 kOhms - 30 %, + 50 % 500 mA 280 mOhms - 40 C + 125 C 9.2 mm 6.6 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 SMD 2x1000uH 950mA 527In Stock
1 950On Order
Min.: 1
Mult.: 1
Reel: 800

PCB Mount 1 Channel WE-SL5 SMD/SMT 1 mH 3.6 kOhms 40 % 950 mA 180 mOhms - 40 C + 125 C 8.7 mm 10 mm 6.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SL5 HC SMD LnFltr 30uH 1400mA 100kHz 95In Stock
6 000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

PCB Mount 1 Channel WE-SL5 HC SMD/SMT 30 uH 2.2 kOhms 25 % 1.4 A 60 mOhms - 40 C + 125 C 9.5 mm 8.3 mm 5.3 mm Reel, Cut Tape, MouseReel Common Mode Line Filters SMD Common Mode Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1260 100uH 900mA 100KHz 272In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-SCC SMD/SMT 100 uH 40 kOhms 20 % 900 mA 280 mOhms - 40 C + 85 C 1260 12.5 mm 12.5 mm 6.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1210 10uH 2750mA 100kHz 860In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 2.75 A 40 mOhms - 40 C + 85 C 1210 12.5 mm 12.5 mm 10.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 1210 1000uH 300mA 100kHz 230In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-SCC SMD/SMT 1 mH 160 kOhms 300 mA 2.5 Ohms - 40 C + 85 C 1210 12.5 mm 12.5 mm 10.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x10mH 10kHz 0.5A 215In Stock
750On Order
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 10 mH 30 % 500 mA 920 mOhms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x100mH 10kHz 0.15A 417In Stock
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 100 mH 30 % 150 mA 8.5 Ohms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x0.013mH 10kHz 10A 416In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 13 uH 30 % 10 A 2.7 mOhms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-UCF SMD Sectional 2x4.7mH 10kHz 0.75a 227In Stock
250Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel WE-UCF SMD/SMT 4.7 mH 30 % 750 mA 520 mOhms - 40 C + 125 C 14 mm 12.5 mm 7.8 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 27mH .4A 1.2Ohm 327In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 400 mA 1.2 Ohms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 39mH .4A 1.7Ohm 122In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 400 mA 1.7 Ohms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 47mH .3A 2.6Ohm 199In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 300 mA 2.6 Ohms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SV 10mH .7A .55Ohm 12In Stock
400On Order
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 700 mA 550 mOhms - 40 C + 125 C 18.5 mm 13.5 mm 20.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type MV 1mH 3A .04Ohm 109In Stock
Min.: 1
Mult.: 1

WE-LF Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type LV 50mH .6A 1.2Ohm 29In Stock
Min.: 1
Mult.: 1

WE-LF Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type LV 4mH 3A .07Ohm 64In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 3 A 70 mOhms - 40 C + 125 C 26.5 mm 18.5 mm 30.5 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type LV 1.8mH 6A .023Ohm 105In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Through Hole 1.8 mH 30 % 6 A 23 mOhms - 40 C + 125 C 26.5 mm 18.5 mm 30.5 mm Tray Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type XV 3.3mH 4A .065Ohm 75In Stock
Min.: 1
Mult.: 1
Reel: 50

WE-LF Reel, Cut Tape, MouseReel Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SH 6.8mH 1A .3Ohm 80In Stock
90Expected 06/03/2026
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 1 A 300 mOhms - 40 C + 125 C 18 mm 18 mm 13 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SH 10mH .7A .55Ohm 41In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Through Hole 10 mH 30 % 700 mA 550 mOhms - 40 C + 125 C 18 mm 18 mm 13 mm Bulk Common Mode Chokes Line Filter
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SH 1mH 2A .06Ohm 152In Stock
90Expected 13/03/2026
Min.: 1
Mult.: 1

WE-LF Tray Power Line Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SH 2.2mH 2A .1Ohm 128In Stock
Min.: 1
Mult.: 1

PCB Mount WE-LF Radial 30 % 2 A 100 mOhms - 40 C + 125 C 18 mm 18 mm 13 mm Tray Power Line Chokes Common Mode Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-LF Type SH .7mH 4A .027Ohm 361In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-LF Through Hole 700 uH 30 % 4 A 27 mOhms - 40 C + 125 C 18 mm 18 mm 13 mm Tray Common Mode Chokes Line Filter