Results: 659
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X6.8MH 1.7A Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

PCB Mount 1 Channel B82732W Radial 6.8 mH - 30 %, + 50 % 1.7 A 190 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 0.7A Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

PCB Mount 1 Channel B82732W Radial 39 mH - 30 %, + 50 % 700 mA 1.1 Ohms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x27mH 0.9A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 1 280
Mult.: 1 280

PCB Mount 1 Channel B82732W Radial 27 mH - 30 %, + 50 % 900 mA 750 mOhms - 40 C + 125 C 24 mm x 23 mm 24 mm 23 mm 17.3 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 68mH 0.9A 30% 26.5x24.8mm Radial Non-Stocked Lead-Time 12 Weeks
Min.: 546
Mult.: 546

PCB Mount 1 Channel B82733F Radial 68 mH 30 % 900 mA 1.1 Ohms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
EPCOS / TDK Common Mode Chokes / Filters FC23V PTH 15mH Choke Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 15 mH - 30 %, + 50 % 1.9 A 279 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x68mH 0.7A +60 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734R Radial 68 mH - 30 %, + 50 % 700 mA 1.45 Ohms - 40 C + 125 C 32.5 mm x 21 mm 32.5 mm 21 mm 31 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x47mH 1.3A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734W Radial 47 mH - 30 %, + 50 % 1.3 A 560 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 1.7A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

Horizontal Mount 1 Channel B82734W Through Hole 27 mH - 30 %, + 50 % 1.7 A 320 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x20mH 2A +40 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

B82734W Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X15MH 2.3A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734W Radial 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X10MH 2.6A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

PCB Mount 1 Channel B82734W Radial 10 mH - 30 %, + 50 % 2.6 A 130 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Power Line Chokes Power Line Chokes Current Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X3.3H 4.6A Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

Horizontal Mount 1 Channel B82734W Through Hole 3.3 mH - 30 %, + 50 % 4.6 A 46 mOhms - 40 C + 125 C 32.5 mm x 21.7 mm 32.5 mm 21.7 mm 21.7 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x68mH 0.7A +60 C Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

B82734W Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters Common-Mode Choke 100uH, 150mA, 5.1kOhms, 100kHz Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

PCB Mount 2 Channel ACT1210 SMD/SMT 100 uH 5.1 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 50 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 11uH 300mA 550ohms CAN-BUS AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

PCB Mount 2 Channel ACT1210 SMD/SMT 11 uH 550 Ohms - 30 %, + 50 % 300 mA 400 mOhms - 55 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 6 000
Reel: 6 000

PCB Mount 2 Channel ACT1210 SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 51 uH 2.51uH 30% Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 1 500

PCB Mount 1 Channel B82793C0/S0 SMD/SMT 51 uH 30 % 800 mA 160 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel Data Line Chokes
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

PCB Mount ACM SMD/SMT 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount ACM SMD/SMT 4 kOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel, Cut Tape Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 25 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

PCB Mount ACM SMD/SMT 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 50VDC 50mOhm 2.6A 330mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

ACM Reel
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

PCB Mount ACM SMD/SMT 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.3 mm Reel Common Mode Chokes Common Mode Filter for High-Speed Differential Signal Line, General Signal Line
TDK Common Mode Chokes / Filters 50VDC 60mOhm 2A 330mm Non-Stocked Lead-Time 40 Weeks
Min.: 2 500
Mult.: 2 500
Reel: 2 500

ACM Reel
TDK Common Mode Chokes / Filters - Non-Stocked Lead-Time 15 Weeks
Min.: 10 000
Mult.: 10 000
Reel: 10 000

ACM Reel
TDK Common Mode Chokes / Filters 75W 600uH 2.4A 10% Turn Ratio=9.8 Non-Stocked Lead-Time 15 Weeks
Min.: 150
Mult.: 150

PCB Mount 1 Channel PFC Through Hole 600 uH 10 % 2.4 A - 30 C + 120 C 29 mm 25 mm 26 mm Bulk Common Mode Chokes Choke Coil Transformer