+ 150 C Common Mode Filter Chokes

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
ABRACON Common Mode Chokes / Filters CMC 100uH 0.15A 1500mOhm 6 103In Stock
Min.: 1
Mult.: 1
Reel: 2 000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 100 uH 150 mA 1.5 Ohms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 213In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 21.2 mH 5 A 40.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.4mH 31A ESR=1mOhms AEC-Q200 172In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 400 uH 31 A 1 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=39.9mOhms AEC-Q200 141In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 21.2 mH 5 A 39.9 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 500In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 1 381In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 1 kOhms 200 mA 700 mOhms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 4 250In Stock
Min.: 1
Mult.: 1
Reel: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 5.8 kOhms 30 % 150 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
Pulse Electronics Common Mode Chokes / Filters 51uH RDC=1mOhms 200mA AEC-Q200 5 759In Stock
Min.: 1
Mult.: 1
Reel: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 51 uH 2.8 kOhms 30 % 200 mA 1 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000 V 0.6mH 12A ESR=4.19mOhms AEC-Q200 207In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 600 uH 12 A 4.19 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 4 mH 11 AESR=8mOhms AEC-Q200 76In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4 mH 11 A 8 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=5.04mOhms AEC-Q200 121In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 5.04 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 11.8mH 7A ESR=20.83mOhms AEC-Q200 140In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 11.8 mH 7 A 20.83 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.7mH 25A ESR=1.68mOhms AEC-Q200 81In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 700 uH 25 A 1.68 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 0.4mH 27A ESR=1.19mOhms AEC-Q200 89In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 400 uH 27 A 1.19 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 2.5mH 15A ESR=4.74mOhms AEC-Q200 121In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 2.5 mH 15 A 4.74 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 100uH AEC-Q200 25 224In Stock
Min.: 1
Mult.: 1
Reel: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 5.8 kOhms 30 % 200 mA 2 Ohms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000 V 4 mH 11 A ESR=8.07mOhms AEC-Q200 86In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 4 mH 11 A 8.07 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters 100 OHM 20% 6 684In Stock
Min.: 1
Mult.: 1
Reel: 1 500

PCB Mount 1 Channel CM6050 SMD/SMT 100 Ohms 5.6 A 5.2 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 72uH 35A ESR=0.7mOhms AEC-Q200 287In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 72 uH 35 A 700 uOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000 V 3.2mH 12A ESR=6.43mOhms AEC-Q200 91In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 3.2 mH 12 A 6.43 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000 V 1.1mH 21AESR=2.3mOhms AEC-Q200 108In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 1.1 mH 21 A 2.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 0.134mH 15A ESR=31mOhms AEC-Q200 522In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 134 uH 15 A 3.01 mOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm 19.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.8mH 15A ESR=4.62mOhms AEC-Q200 191In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 800 uH 15 A 4.62 mOhms - 40 C + 150 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
Pulse Electronics Common Mode Chokes / Filters 11uH AEC-Q200 4 442In Stock
Min.: 1
Mult.: 1
Reel: 2 500

PCB Mount 1 Channel AWCU SMD/SMT 11 uH 600 Ohms 30 % 250 mA 600 mOhms - 50 C + 150 C 4.5 mm x 3.2 mm x 2.6 mm 4.5 mm 3.2 mm 2.6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive
KEMET Common Mode Chokes / Filters 1000 V 14.2mH 6A ESR=27.2mOhms AEC-Q200 120In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 14.2 mH 6 A 27.2 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes