Tusonix / CTS Feedthrough Capacitors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Packaging


Tusonix / CTS Feed Through Capacitors 2000pF 100Volts@125C 11 040In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 1000pF 100Volts@125C 10 333In Stock
Min.: 1
Mult.: 1
Reel: 2 000

1000 pF 100 VDC 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 125 C 4700 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 8200pF 100Volts@85C 7 265In Stock
7 800Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

8200 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 6 273In Stock
10 000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

4000 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 470pF 100volts@125C 1 032In Stock
Min.: 1
Mult.: 1
Reel: 2 000

470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts@85C 3 657In Stock
Min.: 1
Mult.: 1
Reel: 2 000

5000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 85 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C 491In Stock
Min.: 1
Mult.: 1
Reel: 2 000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C
43 303On Order
Min.: 1
Mult.: 1
Reel: 2 000

4000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel, Cut Tape, MouseReel

Tusonix / CTS Feed Through Capacitors 6800pF 100Volts@85C
3 283Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

6800 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 10 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 5.74 mm - 55 C + 85 C 4701 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 100pF 100Volts@125C Non-Stocked
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS 4702-000MLF
Tusonix / CTS Feed Through Capacitors TUBULAR FILTER Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

100 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS 4700-053MLF
Tusonix / CTS Feed Through Capacitors 2000pF 100Volts Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

2000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS 4702-001MLF
Tusonix / CTS Feed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

470 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 125 C 4702 Reel
Tusonix / CTS SK8488-593
Tusonix / CTS Feed Through Capacitors 376/846 pF 100Vdc 5A 8 position Assy. Non-Stocked
Min.: 100
Mult.: 1

4 Terminal Four Terminal Filter Capacitors 1.1 mm SK8488 Bulk
Tusonix / CTS 4700-056M
Tusonix / CTS Feed Through Capacitors 5000pF 100Volts Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000
No
5000 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.16 mm Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel