0.22 uF Feedthrough Capacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors 220KpF 50V 2A 3-TERMINAL CHIP EMI 3 955In Stock
8 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

0.22 uF 50 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 2 A 0.055 mm - 25 C + 85 C Y5V 40 mOhms SF1806 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X5R 0603 20% Thickness=0.65mm 17 803In Stock
Min.: 1
Mult.: 1
: 4 000

0.22 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 85 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 16VDC .22uF X7R 1206 20% Thickness=1.2mm 11 075In Stock
Min.: 1
Mult.: 1
: 3 000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.2 mm X2Y Capacitor Filters 1.2 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC .22uF X7R 0603 20% Thickness=0.65mm 14 115In Stock
Min.: 1
Mult.: 1
: 4 000

0.22 uF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.85 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape
Murata Electronics Feed Through Capacitors 8 465In Stock
Min.: 1
Mult.: 1
: 4 000

0.22 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 2 A 0.4 mm - 55 C + 125 C NFM18PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 2A 11 774In Stock
Min.: 1
Mult.: 1
: 4 000

0.22 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 300 mA 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .22 UF 16V 6 434In Stock
4 000Expected 23/06/2026
Min.: 1
Mult.: 1
: 4 000

0.22 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 2 A 0.6 mm - 55 C + 125 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Johanson Dielectrics Feed Through Capacitors X2Y 0603 .22UF 6.3V X7R 9 470In Stock
Min.: 1
Mult.: 1
: 4 000

0.22 uF 10 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1206 .22UF 16V X7R 8 095In Stock
Min.: 1
Mult.: 1
: 3 000

0.22 uF 16 VDC SMD/SMT 20 % 4 Terminal 1206 (3216 metric) 3.15 mm 1.6 mm 1.27 mm X2Y Capacitor Filters 1.1016 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 1210 .22UF 100V X7R 3 080In Stock
Min.: 1
Mult.: 1
: 2 000

0.22 uF 100 VDC SMD/SMT 20 % 4 Terminal 1210 (3225 metric) 3.175 mm 2.489 mm 1.778 mm X2Y Capacitor Filters 1.143 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Johanson Dielectrics Feed Through Capacitors X2Y 0603 .22UF 10V X7R 4 759In Stock
Min.: 1
Mult.: 1
: 4 000

0.22 uF 6.3 VDC SMD/SMT 20 % 4 Terminal 0603 (1608 metric) 1.626 mm 0.899 mm 0.66 mm X2Y Capacitor Filters 0.457 mm - 55 C + 125 C X7R EM Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 0.22 uF 0.1 63volts AL-ELKO SNAP IN Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

0.22 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm (0.126 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 0.22 uF 0.05 20% X2Y Filter Non-Stocked Lead-Time 10 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

0.22 uF 50 VDC SMD/SMT 20 % 3 Terminal 1410 (3525 metric) 3.6 mm 2.5 mm 2 mm X2Y Capacitor Filters - 55 C + 125 C X2Y IPC - E03 Reel
Knowles Syfer Feed Through Capacitors 1806 50V .22uF 20% X7R 3-TERM C FILTER Non-Stocked Lead-Time 10 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

0.22 uF 20 % 3 Terminal 4.5 mm (0.177 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel