Murata Electronics Ferrite Beads

Results: 1 072
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 8 661In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 DC PWR Line 10 956In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 13 541In Stock
10 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 50 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 15 012In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 22 Ohms 200 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 10 116In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 50 mA 25 % 900 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 8 571In Stock
20 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 1 kOhms 50 mA 25 % 1 Ohms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ 9 784In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLA EMI Filter Arrays SMD/SMT 0804 (2010 metric) 120 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 21 444In Stock
10 000Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 35 477In Stock
25 727Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 10 000

BLA Ferrite Chip Bead Arrays SMD/SMT 0804 (2010 metric) 600 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 2 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% 8 474In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% 9 542In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 6 256In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 120 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 26 OHM 3 958In Stock
Min.: 1
Mult.: 1
Reel: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 26 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 100MHZ 5 032In Stock
Min.: 1
Mult.: 1
Reel: 1 500

BLE Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 10 A 10 Ohms 1.6 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 2.0 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 190 OHM Alternate Sizing Guide Below 66 148In Stock
75 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 15 000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 190 Ohms 150 mA 25 % 2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 16 957In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM Alternate Sizing Guide Below 26 090In Stock
90 000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 15 000

BLM03H__N 0201 (0603 metric) 1.8 kOhms 100 mA 0.6 mm 0.3 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below 76 157In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 51 692In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 175 mA 25 % 1.3 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 150 398In Stock
Min.: 1
Mult.: 1
Reel: 15 000

BLM03H__N Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below 106 717In Stock
80 000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 437 000In Stock
384 000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 380 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below 158 242In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below 32 601In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18H_SN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below 143 080In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel