Vishay / Dale Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 40ohms 25% 5 692In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 450ohms 25% 12 089In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 450 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 14 775In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 19 706In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 68ohms 25% 14 574In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 200 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 750ohms 25% 7 860In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 80ohms 25% 13 299In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100ohms 25% 6 805In Stock
8 000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% 15 710In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 100 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 11ohms 25% 11 597In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 233In Stock
20 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25% 25 591In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25% 9 100In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 100 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 26ohms 25% 3 905In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 26 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 32ohms 25% 17 811In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 32 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25% 8 162In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 14 510In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 10 751In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 80ohms 25% 3 792In Stock
Min.: 1
Mult.: 1
Reel: 4 000

ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 26 110In Stock
32 000Expected 03/07/2026
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 19 393In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 1 834In Stock
176 000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 250ohms 25% 35 749In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 250 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 12 513In Stock
40 000On Order
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 9 353In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel