Bourns Ferrite Beads

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 2In Stock
212 000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120ohms 300mA Impedance@100MHz
12 000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 10 ohms 25% HIGH CURRENT
23 848On Order
Min.: 1
Mult.: 1
Reel: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT
9 867Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 4 000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 Ohm 25% High Impedance
9 853Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 10 000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 100 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 150 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 60 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

PMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
J.W. Miller Ferrite Beads 120 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

PMC Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 100 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

PMH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 60 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

PMH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 OHMS 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

PMH Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 22ohms Impedance@100MHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 2.5K 25% HIGH IMPEDANCE Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120ohms 300mA Impedance@100MHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 900 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 5uH 25% SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

MT Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80uH 25% LOW IMPEDANCE Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

MT Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 25 % - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 240 Ohm 25% High Impedance Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 100 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300 Ohm 25% High Impedance Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 10 000

MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 100 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 800 Ohm 25% High Impedance Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

MU Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel