Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD 28 101In Stock
Min.: 1
Mult.: 1
Reel: 4 000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 650 Ohms 300 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads IMP 3K Ohms 100mA DCR 1.05 Ohms 23 747In Stock
Min.: 1
Mult.: 1
Reel: 3 000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.05 Ohms 100 mA 1.05 Ohms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD 54 187In Stock
Min.: 1
Mult.: 1
Reel: 10 000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 800 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 0.4ohms 400mA 10 082In Stock
Min.: 1
Mult.: 1
Reel: 2 500

LI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 400 mA 400 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1500ohms 0.9ohms 100mA 25 226In Stock
Min.: 1
Mult.: 1
Reel: 4 000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 100 mA 900 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1267ohms 1.25ohms 100mA Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

LF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 5.138 Ohms 100 mA 1.25 Ohms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD 25 678In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 1000ohms 100MHz .2A 4 line Monolithic 12 375In Stock
Min.: 1
Mult.: 1
Reel: 3 000

DA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 800 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Ferrite Beads and Chips 12 321In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MI Ferrite Chip Beads SMD/SMT 600 Ohms 2 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,HZ 29 186In Stock
Min.: 1
Mult.: 1
Reel: 10 000

HZ Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 9 226In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD 8 221In Stock
Min.: 1
Mult.: 1
Reel: 2 000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency 32 302In Stock
Min.: 1
Mult.: 1
Reel: 2 500

28F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 96 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency 36 385In Stock
15 000Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 2 500

28F Ferrite Chip Beads SMD/SMT 3318 (8545 metric) 115 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 42ohms 10MHz 10A Low Frequency 49 301In Stock
28 900Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2 500

35F Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 42 Ohms 10 A 750 uOhms - 40 C + 125 C 4.1 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 82ohms 5MHz 10A Low Frequency 13 904In Stock
Min.: 1
Mult.: 1
Reel: 2 500

35F Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 82 Ohms 10 A 1 mOhms - 40 C + 125 C 8.5 mm 3.1 mm 2.54 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 56ohms 100MHz 20 264In Stock
Min.: 1
Mult.: 1
Reel: 2 500

DM1612 Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 6 159In Stock
Min.: 1
Mult.: 1
Reel: 2 500

DM3312 Ferrite Chip Beads SMD/SMT 3312 (8531 metric) 100 Ohms 10 A 4 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD 54 581In Stock
Min.: 1
Mult.: 1
Reel: 4 000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3.5 A 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD 195 085In Stock
Min.: 1
Mult.: 1
Reel: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD 67 506In Stock
Min.: 1
Mult.: 1
Reel: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 30 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 160ohms 100MHz 6A Monolithic 1206 SMD 154 103In Stock
Min.: 1
Mult.: 1
Reel: 2 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 160 Ohms 6 A 18 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD 217 911In Stock
Min.: 1
Mult.: 1
Reel: 3 000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD 18 183In Stock
Min.: 1
Mult.: 1
Reel: 2 500

HI Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 4 mOhms - 55 C + 125 C 4.1 mm 3.1 mm 2.28 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz 6A Monolithic 1812 SMD 17 093In Stock
Min.: 1
Mult.: 1
Reel: 2 500

HI Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 6 A 10 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel