Walsin Ferrite Beads

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD0603HCU241TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU330TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 33 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU331TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 330 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU470TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 47 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603HCU800TH
Walsin Ferrite Beads Chip Bead 0603HC(0201) 80 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U102TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 1000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.15 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U121TB
Walsin Ferrite Beads Chip Bead 0603K2(0201) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U121TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U220TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 22 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 500 mA 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U241TB
Walsin Ferrite Beads Chip Bead 0603K2(0201) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U241TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U330TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 33 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 500 mA 25 % 70 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U471TB
Walsin Ferrite Beads Chip Bead 0603K2(0201) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 470 Ohms 100 mA 25 % 1.05 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U600TB
Walsin Ferrite Beads Chip Bead 0603K2(0201) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 60 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U601TB
Walsin Ferrite Beads Chip Bead 0603K2(0201) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U601TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 150 mA 25 % 1.2 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD0603K2U800TP
Walsin Ferrite Beads Chip Bead 0603K2(0201) 80 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 15 000

Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005G1U102TH
Walsin Ferrite Beads Chip Bead 1005G1(0402) 1000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005G1U182TH
Walsin Ferrite Beads Chip Bead 1005G1(0402) 1800 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005G1U601TH
Walsin Ferrite Beads Chip Bead 1005G1(0402) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU100TB
Walsin Ferrite Beads Chip Bead 1005HC(0402) 10 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU100TH
Walsin Ferrite Beads Chip Bead 1005HC(0402) 10 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU121TB
Walsin Ferrite Beads Chip Bead 1005HC(0402) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU181TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 180 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005HCU221TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 220 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel