Walsin Ferrite Beads

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Walsin WLBD4516HCU600PH
Walsin Ferrite Beads Chip Bead 4516HC(1806) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD4516HCU720PH
Walsin Ferrite Beads Chip Bead 4516HC(1806) 72 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD4516HCU851PH
Walsin Ferrite Beads Chip Bead 4516HC(1806) 850 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD4516K2U151PP
Walsin Ferrite Beads Chip Bead 4516K2(1806) 150 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD4516K2U800PP
Walsin Ferrite Beads Chip Bead 4516K2(1806) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 2 000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU120PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 12 Ohms 25 % - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU132PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 1300 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 1.3 kOhms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532HCU601PH
Walsin Ferrite Beads Chip Bead 4532HC(1812) 600 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U121PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U700PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U800PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WQBD1005HCU100TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005HC(0402) 10 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 50 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1005HCU121TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005HC(0402) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 90 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1005K2U102TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005K2(0402) 1000 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 900 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1005K2U121TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005K2(0402) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1005K2U241TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005K2(0402) 240 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 300 mA 25 % 350 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1005K2U601TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005K2(0402) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1005K2U700TP
Walsin Ferrite Beads AEC-Q200 Chip Bead 1005K2(0402) 70 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 10 000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 600 mA 25 % 150 mOhms + 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU181TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608HC(0603) 180 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU221TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608HC(0603) 220 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.5 A 25 % 100 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU300TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608HC(0603) 30 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 50 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU301TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608HC(0603) 300 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 150 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU471TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608HC(0603) 470 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU600TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608HC(0603) 60 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Walsin WQBD1608HCU601TH
Walsin Ferrite Beads AEC-Q200 Chip Bead 1608HC(0603) 600 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms + 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel