+ 150 C Ferrite Beads

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 30MHz 0.015Ohm 10OHM 1608 AEC-Q200 44 110In Stock
Min.: 1
Mult.: 1
Reel: 4 000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 15 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000ohm 0.4A 450mOhm 1 388In Stock
Min.: 1
Mult.: 1
Reel: 4 000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM 1A 2 PADS 117 037In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 15 279In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T601R RPLCMT PN 0603 600ohm 25% AEC-Q200 9 038In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 640 mA 25 % 170 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 15ohm 10mA at 150degC AEC-Q200 6 428In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Beads SMD/SMT 15 Ohms 900 mA 245 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 6 930In Stock
Min.: 1
Mult.: 1
Reel: 1 500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 15 366In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 120ohm 25% 5A AEC-Q200 11 692In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7 447In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 1 831In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 8 111In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 8 683In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 9 431In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 9 944In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 8 661In Stock
Min.: 1
Mult.: 1
Reel: 10 000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% AEC-Q200 73 796In Stock
Min.: 1
Mult.: 1
Reel: 4 000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 130 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1K OHM 25% 29 213In Stock
Min.: 1
Mult.: 1
Reel: 2 500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below 9 898In Stock
Min.: 1
Mult.: 1
Reel: 2 500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 120 Ohms 4 A 25 % 9 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 270 OHM Alternate Sizing Guide Below 17 004In Stock
Min.: 1
Mult.: 1
Reel: 2 500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 270 Ohms 3 A 25 % 16 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 27 242In Stock
Min.: 1
Mult.: 1
Reel: 2 500

BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2 A 25 % 38 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 220Ohm 25% 1608 AEC-Q200 25 943In Stock
Min.: 1
Mult.: 1
Reel: 4 000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz 150mOhm 25% 1608 AEC-Q200 42 288In Stock
Min.: 1
Mult.: 1
Reel: 4 000

KPZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 150 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 3 000In Stock
3 000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 19 740In Stock
Min.: 1
Mult.: 1
Reel: 10 000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel