FB Series Ferrite Beads

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

TAIYO YUDEN Ferrite Beads 963-LSMGG160808T121R RPLCMT PN 0603 120OHMS 25% 53 011In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T221R RPLCMT PN 0603 220OHMS 25% AEC-Q200 4 765In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LBMGG160808T331R RPLCMT PN 0603 330ohm 25% 6 372In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 800 mA 25 % 210 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T471R RPLCMT PN 0603 470OHMS 25% AEC-Q200 7 360In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T600R RPLCMT PN 0603 60OHMS 25% AEC-Q200 7 457In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGG160808T601R RPLCMT PN 0603 600OHMS 25% AEC-Q200 5 923In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T331R RPLCMT PN 0603 330OHMS 25% 14 368In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGA160808T331R RPLCMT PN 0603 330OHMS 25% AEC-Q200 28 810In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.2 A 25 % 130 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T470R RPLCMT PN 0603 47OHMS 25% 41 803In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3.5 A 25 % 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGA160808T470R RPLCMT PN 0603 47OHMS 25% AEC-Q200 7 972In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 3.5 A 25 % 20 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGA160808T600R RPLCMT PN 0603 60OHMS 25% AEC-Q200 5 821In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 25 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA201208T121R RPLCMT PN 0805 120OHMS 25% 27 343In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2.5 A 25 % 32 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA201208T221R RPLCMT PN 0805 220OHMS 25% 8 507In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LBMGA201208T221R RPLCMT PN 0805 220ohm 25% 6 509In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA201208T331R RPLCMT PN 0805 330OHMS 25% 34 744In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.8 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LCMGA201208T331R RPLCMT PN 0805 330OHMS 25% AEC-Q200 4 273In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.8 A 25 % 80 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.05 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LBMGA321616T221N RPLCMT PN 1206 220ohm 30% Hi Curr 3 508In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4 A 30 % 20 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA322525T202N RPLCMT PN 1210 2000OHMS 30% 35 506In Stock
Min.: 1
Mult.: 1
Reel: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA322525T202N RPLCMT PN 1210 2000Ohm 30% AEC-Q200 29 613In Stock
Min.: 1
Mult.: 1
Reel: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 2 kOhms 1.2 A 30 % 130 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA322525T601N RPLCMT PN 1210 600OHMS 30% 36 791In Stock
Min.: 1
Mult.: 1
Reel: 1 000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMGA451616T851N RPLCMT PN 1806 850OHMS 30% AEC-Q200 1 911In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 850 Ohms 1.5 A 30 % 100 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA452525T102N RPLCMT PN 1810 1000OHMS 30% 13 903In Stock
Min.: 1
Mult.: 1
Reel: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LBMGA452525T102N RPLCMT PN 1810 1000ohm 30% Hi Curr 608In Stock
Min.: 1
Mult.: 1
Reel: 1 000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1 kOhms 3 A 30 % 60 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA453232L202R RPLCMT PN 1812 2000OHMS 25% 17 817In Stock
Min.: 1
Mult.: 1
Reel: 2 000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 2 kOhms 1.3 A 25 % 130 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LCMCA160808T180N RPLCMT PN 0603 18ohm 30% AEC-Q200 4 014In Stock
Min.: 1
Mult.: 1
Reel: 4 000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 18 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel