Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 26MHz 2.25V to 3.63V 40C to +125C 25 ppm 249In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.6 mm 26 MHz 25 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 125MHz 1.8V -20C +70C 244In Stock
Min.: 1
Mult.: 1
Reel: 250

TCXO, MEMS Based 125 MHz 5 PPM 1.71 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 5 mm 3.2 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime VCXO Oscillators 50MHz 3.3V -40C +85C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

VCXO 50 MHz 10 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.8 mm Reel
SiTime MEMS Oscillators 48MHz 3.3V +/-25PPM -55C to 125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

MEMS Oscillators 7 mm x 5 mm 48 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel
SiTime SSXO Oscillators 25MHz 3.3Volt 50ppm -40C to 85C Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
Reel: 250

SSXO 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm Reel