C5BA Series Crystals

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Fox / Abracon Crystals 12MHz 10pF 30ppm -40C +125C 414In Stock
Min.: 1
Mult.: 1
Reel: 1 000

12 MHz 10 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 12MHz 18pF 30ppm -40C +125C Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

12 MHz 18 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 90 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 12MHz 12pF 30ppm -40C +125C Non-Stocked

12 MHz 12 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 90 Ohms 100 uW 5 mm 3.2 mm 0.9 mm C5BA Reel AEC-Q200