DSA1222BL3-156M2500VAO

Microchip Technology
579-1222BL3156M2500V
DSA1222BL3-156M2500VAO

Mfr.:

Description:
MEMS Oscillators MEMS OSC, AUTO, PECL, 156.25MHz, 20PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,78 € 44,50 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MEMS Oscillators
RoHS:  
CDFN-6
156.25 MHz
20 PPM
2.25 V
3.63 V
LVPECL
50 mA
- 40 C
+ 105 C
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 52 %
Height: 0.85 mm (0.033 in)
Length: 5 mm (0.197 in)
Packaging: Tube
Product Type: MEMS Oscillators
Factory Pack Quantity: 72
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.

DSA12x1/2/3/4 High Performance MEMS Oscillators

Microchip Technology DSA12x1/2/3/4 High Performance MEMS Oscillators are advanced timing solutions designed specifically for automotive applications requiring high reliability and precision. These Microchip oscillators utilize Micro-Electro-Mechanical Systems (MEMS) technology to deliver superior performance in harsh environments, offering excellent frequency stability over temperature, shock, and vibration. The DSA12x1 series provides CMOS output, while the DSA12x2/3/4 series supports differential outputs such as LVPECL, LVDS, and HCSL, making the devices suitable for high-speed data transmission systems. With AEC-Q100 qualification, low phase jitter, and wide operating temperature ranges, these oscillators are ideal for use in Advanced Driver-Assistance Systems (ADAS), infotainment systems, automotive networking, and other mission-critical automotive electronics. Compact packaging and programmable features further enhance design flexibility and integration into modern automotive platforms.