DSC8123DI5T

Microchip Technology
579-DSC8123DI5T
DSC8123DI5T

Mfr.:

Description:
Programmable Oscillators Unprog MEMS OSC 10ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 996

Stock:
1 996 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,87 € 5,87 €
4,91 € 122,75 €
Full Reel (Order in multiples of 1000)
4,91 € 4 910,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Programmable Oscillators
RoHS:  
MEMS Oscillators
10 MHz to 460 MHz
10 PPM
2 pF
2.25 V
3.6 V
LVDS
SMD/SMT
- 40 C
+ 85 C
2.5 mm
2 mm
0.85 mm
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 29 mA
Duty Cycle - Max: 52 %
Mounting Style: SMD/SMT
Product Type: Programmable Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

DSC81x Oscillators

Microchip Technology DSC81x Oscillators are high-performance field-programmable devices offering excellent jitter and stability over a wide range of supply voltages and temperatures. Using the TimeFlash Oscillator Programming Kit, developers can program the oscillator frequency in the field for immediate testing or use in advance prototype development or production.