KYOCERA AVX CX3225SA Series Crystals

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q200 1 473In Stock
3 000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

16 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 3.2x2.5mm 12MHz 8pF +-15ppm 100Ohms AEC-Q200 SMT 2 030In Stock
Min.: 1
Mult.: 1
Reel: 3 000

12 MHz 8 pF 15 PPM/C 30 PPM/C 1210 (3225 metric) - 40 C + 85 C SMD/SMT 200 Ohms 200 uW 3.2 mm 2.5 mm 0.45 mm CX3225SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 12pF +-20ppm 40Ohms AEC-Q200 SMT 2 097In Stock
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 12 pF 20 PPM/C 50 PPM/C 1210 (3225 metric) - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.45 mm CX3225SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 11 050In Stock
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25MHz 8pF 3.2 x 2.5mm +/-30ppm 2 513In Stock
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 8 pF 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 40MHz 8pF ESR=50ohms AEC-Q200 22 735In Stock
Min.: 1
Mult.: 1
Reel: 3 000

40 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20MHz 8pF 3.2 x 2.5mm +/-150ppm 1 241In Stock
Min.: 1
Mult.: 1
Reel: 3 000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

27 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 3.2 x 2.5mm +/-150ppm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

40 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 18080kHz 12pF AEC-Q2 00 ESR=60mOhms Non-Stocked Lead-Time 18 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

18.08 MHz 12 pF 10 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 3 000

16 MHz 8 pF 50 PPM 3.2 mm x 2.5 mm CX3225SA Reel, Cut Tape AEC-Q200