NDK NX Series Crystals

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
NDK Crystals CRYSTAL 16MHz 8PF SMD
8 890Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

16 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 114.285MHz 18PF SMD
1 154Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

114.285 MHz 18 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 12MHZ 8PF SMD
6 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

12 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Crystals
3 000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

26 MHz 7.36 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm NX Reel, Cut Tape, MouseReel
NDK Crystals
4 908Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

40 MHz 10 pF 10 PPM 17 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 25MHZ 8PF SMD
4 791Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

25 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 26MHZ 8PF SMD
2 970Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

26 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 75 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 26MHZ 8PF SMD
2 999Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

26 MHz 8 pF 20 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 48MHZ 8PF SMD
3 000Expected 11/11/2026
Min.: 1
Mult.: 1
Reel: 3 000

48 MHz 8 pF 10 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm NX Reel, Cut Tape, MouseReel AEC-Q200
NDK Crystals CRYSTAL 16MHZ 10PF SMD
1 747Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

16 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel, Cut Tape, MouseReel
NDK Crystals
2 999Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

20 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK Crystals
1 382Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

26 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel, Cut Tape, MouseReel
NDK NX8045GB-10.000000MHZ-LN-CF-001
NDK Crystals
1 755Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

10 MHz 8 pF 50 PPM 50 PPM - 10 C + 70 C SMD/SMT 100 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK NX8045GB-8MHZ-STD-CSF-4
NDK Crystals
1 000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

8 MHz 8 pF 20 PPM 30 PPM - 10 C + 70 C SMD/SMT 200 Ohms 50 uW 8 mm 4.5 mm 1.8 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 16MHZ 8PF SMD Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel
NDK Crystals CRYSTAL 24.576MHZ 8PF SMD Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

24.576 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel
NDK Crystals CRYSTAL 26MHZ 8PF SMD Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

26 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel
NDK Crystals CRYSTAL 44MHZ 8PF SMD Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

44 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel
NDK Crystals CRYSTAL 48MHZ 8PF SMD Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

48 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 60 C SMD/SMT 40 Ohms 10 uW 2.5 mm 2 mm 0.5 mm NX Reel
NDK Crystals CRYSTAL 14.31818MHz 8PF SMD Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

14.31818 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel
NDK Crystals CRYSTAL 26MHz 8PF SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 3 000

26 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm NX Reel, Cut Tape, MouseReel
NDK Crystals Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

26 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 10 C + 75 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm NX Reel
NDK Crystals CRYSTAL 12MHZ 8PF SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

12 MHz 8 pF 5 mm x 3.2 mm SMD/SMT 5 mm 3.2 mm NX Reel, Cut Tape, MouseReel
NDK Crystals CRYSTAL 27MHZ 8PF SMD Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

27 MHz 8 pF 5 mm x 3.2 mm SMD/SMT 5 mm 3.2 mm NX Reel, Cut Tape, MouseReel
NDK NX3225GA-27.000M-STD-CRG-2
NDK Crystals Non-Stocked
Min.: 3 000
Mult.: 1
NX