ECS ECX-42 Series Crystals

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 12.000 MHz 9pF ECX-42 +/-10/10 ppm -20 to +70C 4.0 x 2.5mm SMD Crystal RoHS 939In Stock
Min.: 1
Mult.: 1
Reel: 1 000

12 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 1 130In Stock
Min.: 1
Mult.: 1
Reel: 1 000

16 MHz 10 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 10ppm BlueTooth / Zigbee 9 756In Stock
Min.: 1
Mult.: 1
Reel: 1 000

12 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm BlueTooth / Zigbee 3 453In Stock
Min.: 1
Mult.: 1
Reel: 1 000

16 MHz 9 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10ppm BlueTooth / Zigbee 589In Stock
Min.: 1
Mult.: 1
Reel: 1 000

24 MHz 13 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm BlueTooth / Zigbee 643In Stock
Min.: 1
Mult.: 1
Reel: 1 000

26 MHz 13 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 40 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm BlueTooth / Zigbee 1 002In Stock
Min.: 1
Mult.: 1
Reel: 1 000

32 MHz 13 pF 10 PPM 10 PPM 4 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals 13MHz 10ppm BlueTooth / Zigbee 762In Stock
Min.: 1
Mult.: 1
Reel: 1 000

13 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 80 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 14.4000MHZ 9PF SMD Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

14.4 MHz 9 pF SMD/SMT ECX-42 Reel
ECS Crystals CRYSTAL 19.6800MHZ 9PF SMD Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

19.68 MHz 9 pF 10 PPM 10 PPM - 20 C + 70 C SMD/SMT 60 Ohms 300 uW 4 mm 2.5 mm 0.8 mm ECX-42 Reel