SC32P-12.5PF20PPM

Seiko Instruments Micro Energy
628-SC32P-125PF20PPM
SC32P-12.5PF20PPM

Mfr.:

Description:
Crystals 32.768kHz Timing Crystal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 556

Stock:
1 556 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,704 € 0,70 €
0,603 € 6,03 €
0,572 € 14,30 €
0,519 € 51,90 €
0,492 € 123,00 €
0,468 € 234,00 €
Full Reel (Order in multiples of 3000)
0,396 € 1 188,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Seiko Instruments
Product Category: Crystals
RoHS:  
32.768 kHz
12.5 pF
20 PPM
3.2 mm x 1.5 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
0.1 uW
3.2 mm
1.5 mm
0.75 mm
SC-32P
Reel
Cut Tape
MouseReel
Brand: Seiko Instruments Micro Energy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Quartz Crystal
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8541600010
JPHTS:
854239099
MXHTS:
8542399901
BRHTS:
85416090
ECCN:
EAR99

SC-32P Crystals for Intel® 8 Series

Seiko Instruments Micro Energy SC-32P Crystals for Intel® 8 Series are 32.768kHz crystals with a low ESR of 50kΩ. The SC-32P Crystals have excellent shock and heat resistance. These devices are ideal for applications like notebooks and tablets, smartphones, car audio, GPS/FM Tuner modules, and as a sub-clock function for a variety of microcontrollers.