2400 Crystals

Results: 813
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-20ppm -40C - 85C 10pF 100 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 100 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 2 mm 1.6 mm 0.5 mm ABM10N Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24MHz 8pF AEC-Q200 2 .05X1.65X.45mm 820In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF 2 729In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-20ppm 4 865In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 20 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm 3 630In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 800In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-30ppm 2 940In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 6 pF 30 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-40ppm 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF +/-50ppm 2 403In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2 968In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF 1 475In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals 24.000MHz 9pF 15ppm -40 to +85 2 712In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 9 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 2 921In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 27 pF 30 PPM 30 PPM - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
ECS Crystals CRYSTAL 24MHz 1 006In Stock
Min.: 1
Mult.: 1
Reel: 1 000

24 MHz Series 30 PPM 50 PPM 7 mm x 5 mm - 10 C + 70 C SMD/SMT 40 Ohms 500 uW 7 mm 5 mm 1.7 mm CSM-8A Reel, Cut Tape, MouseReel
Diodes Incorporated Crystals Crystal Ceramic SEAM3225 T&R 3K 595In Stock
Min.: 1
Mult.: 1
Reel: 3 000
24 MHz 12 pF 50 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm Reel, Cut Tape
Diodes Incorporated Crystals Crystal Ceramic 2 400In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 16 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 90 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape, MouseReel AEC-Q101
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 10pF 713In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 16pF 867In Stock
Min.: 1
Mult.: 1
Reel: 1 000
No
24 MHz 16 pF 30 PPM 50 PPM HC-49/US - 10 C + 70 C SMD/SMT 13.2 mm 4.8 mm 4.3 mm CSM-7 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm 1 142In Stock
3 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0x1.6mm 24MHz 10pF 784In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm x 0.45 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24000kHz 18pF With T hermistor 1 293In Stock
9 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 24000kHz 8pF AEC-Q20 0 1 528In Stock
3 000Expected 24/08/2026
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm 3 387In Stock
12 000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 3.2x2.5mm 24MHz 8pF 823In Stock
Min.: 1
Mult.: 1
Reel: 3 000

24 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel