DSA12x1/2/3/4 High Performance MEMS Oscillators

Microchip Technology DSA12x1/2/3/4 High Performance MEMS Oscillators are advanced timing solutions designed specifically for automotive applications requiring high reliability and precision. These Microchip oscillators utilize Micro-Electro-Mechanical Systems (MEMS) technology to deliver superior performance in harsh environments, offering excellent frequency stability over temperature, shock, and vibration. The DSA12x1 series provides CMOS output, while the DSA12x2/3/4 series supports differential outputs such as LVPECL, LVDS, and HCSL, making the devices suitable for high-speed data transmission systems. With AEC-Q100 qualification, low phase jitter, and wide operating temperature ranges, these oscillators are ideal for use in Advanced Driver-Assistance Systems (ADAS), infotainment systems, automotive networking, and other mission-critical automotive electronics. Compact packaging and programmable features further enhance design flexibility and integration into modern automotive platforms.

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 24.576MHz, 25ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm 576In Stock
Min.: 1
Mult.: 1

CDFN-6 24.576 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS 23 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm 648In Stock
Min.: 1
Mult.: 1

CDFN-6 25 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS 23 mA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

CDFN-6 25 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS 23 mA - 40 C + 85 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 24.576MHz, 25ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

CDFN-6 24.576 MHz 25 PPM 15 pF 2.25 V 3.63 V CMOS 23 mA - 40 C + 105 C
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 125MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000
CDFN-6 125 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS 23 mA - 40 C + 85 C AEC-Q100
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 125MHz, 20PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm Non-Stocked Lead-Time 18 Weeks
Min.: 360
Mult.: 360
CDFN-6 125 MHz 20 PPM 15 pF 2.25 V 3.63 V CMOS 23 mA - 40 C + 85 C AEC-Q100