TCXO Oscillators

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
RFMi TCXO Oscillators 48 MHz 1.68 - 3.63V SM2016-6 +/- 1.5ppm 2 950In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCXO SM2016-6 48 MHz 1.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 40 MHz 2.7-3.6V SM2016-6 +/- 1.0 ppm SMD 2 888In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCXO SM2016-6 40 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm AEC-Q200 XTC Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 39 MHz 2.7-3.6 SM2016-6 +/- 1.0 ppm SMD/ Non-Stocked Lead-Time 53 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

TCXO SM2016-6 39 MHz 1 PPM 10 pF 2.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.7 mm XTC Reel
RFMi TCXO Oscillators 39 MHz 3.3V SM2016-6 +/- 1.0 ppm SMD/SMT Non-Stocked Lead-Time 53 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

TCXO SM2016-6 39 MHz 1 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.7 mm XTC Reel