IQD Frequency Products Oscillators

Results: 1 000
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
IQD Standard Clock Oscillators 19.2MHz 1.8V 50ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 50 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Cut Tape
IQD Standard Clock Oscillators 25MHz 3.3V 25ppm 0C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 25 MHz 25 PPM SMD/SMT Reel
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3 000
Mult.: 100

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Cut Tape
IQD Standard Clock Oscillators 24.0MHz 1.6 x 1.2 x 0.6mm Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel
IQD Standard Clock Oscillators 57.85MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

57.85 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 24MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 100 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 32MHz 2.5V 100ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 32 MHz 100 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel
IQD Standard Clock Oscillators 40MHz 3.3V 100ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

40 MHz 100 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 12.288MHz 3.3V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

12.288 MHz 50 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 54.19MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 54.19 MHz 25 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 1.8432MHz 3.3V 25ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

1.8432 MHz 25 PPM 2.97 V 3.63 V SMD/SMT Reel
IQD Standard Clock Oscillators 100MHz 2.5V 25ppm -10C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 25 PPM 15 pF 2.5 V 2.5 V CMOS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 10.0MHz 2.5 x 2.0 x 1.0mm Non-Stocked Lead-Time 23 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

10 MHz 50 PPM 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Cut Tape
IQD Standard Clock Oscillators 25MHz 1.8V 25ppm -10C +70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.8 V 1.8 V CMOS SMD/SMT - 10 C + 70 C 3.4 mm (0.134 in) 2.7 mm (0.106 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -10C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 10 C + 70 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 500
Mult.: 100

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Bulk
IQD Standard Clock Oscillators 125MHz 2.5V 50ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 125 MHz 50 PPM 2.5 V 2.5 V LVDS SMD/SMT - 40 C + 85 C 7.2 mm (0.283 in) 5.2 mm (0.205 in) 1.4 mm (0.055 in) Reel
IQD Standard Clock Oscillators 4MHz 3.3V 100ppm -10C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

4 MHz 100 PPM 2.97 V 3.63 V SMD/SMT Reel
IQD Standard Clock Oscillators 20MHz 3.3V 25ppm -40C + 85C Non-Stocked Lead-Time 23 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

20 MHz 25 PPM 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators CMOS +/-25ppm -40 to 85C 3.3V Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Standard Oscillators 20 MHz 2.97 V 3.63 V Reel
IQD Standard Clock Oscillators 3.072MHz 5V 100ppm 0C +70C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

25 MHz 4.5 V 5 V SMD/SMT Reel
IQD Standard Clock Oscillators 3.072MHz 5V 100ppm -40C +85C Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

3.072 MHz 4.5 V 5.5 V SMD/SMT Reel
IQD Standard Clock Oscillators 32.7680kHz 1.8V 30ppm -40C +85C Non-Stocked Lead-Time 23 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

32.768 MHz 30 PPM 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C Reel
IQD Standard Clock Oscillators 0.032MHz 1.8V 30ppm -40C + 85C Non-Stocked
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Standard Oscillators 2.6 mm x 2.1 mm 32.768 kHz 30 PPM 15 pF 1.71 V 1.89 V CMOS SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 0.95 mm (0.037 in) Reel