Micro Crystal Oscillators

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Micro Crystal Standard Clock Oscillators 100.0 kHz +/-20 PPM -40/+85C 9 746In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 100 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+125C AEC-Q200 2 250In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 10 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C 1 116In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 3 989In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768kHz 20ppm 1.6-5.5V 205In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 20 PPM 1.6 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.7 mm (0.028 in) Cut Tape
Micro Crystal Programmable Oscillators OV-7604-C7, 32.768kHz Oscillator, 20ppm @ 25C, Automotive AEC-Q200, -40 to +125C (SMD 3.2 x 1.5 x 1.0) 964In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 1.2 V 5.5 V AEC-Q200
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C 9 137In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C AEC-Q200 1 613In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 15 pF 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) AEC-Q200 Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM I2C -40/+85C 9 548In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 20 PPM 1.2 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators 184In Stock
Min.: 1
Mult.: 1
Standard Oscillators 1.2 V 5.5 V
Micro Crystal Standard Clock Oscillators
2 800On Order
Min.: 1
Mult.: 1

Standard Oscillators
Micro Crystal OCXO Oscillators 16.384 MHz OCXO LVCMOS 90mW Oscillator 3.3V 14-DIP Module, 4 Leads
25On Order
Min.: 1
Mult.: 1

16.384 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 8.192 MHz OCXO LVCMOS 95mW Oscillator 3.3V 14-DIP Module, 4 Leads
25On Order
Min.: 1
Mult.: 1

8.192 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 10.000 MHZ OCXO SNWV 3.3v 14-DIP Module, 4 Leads -40 to +85C
25On Order
Min.: 1
Mult.: 1

10 MHz 0.1 PPM Sine Wave DIP - 40 C + 85 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 10.000 MHZ OCXO HCMOS 3.3v 14-DIP Module, 4 Leads 0 to +60C
25On Order
Min.: 1
Mult.: 1

10 MHz 0.1 PPM HCMOS DIP 0 C + 60 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal Standard Clock Oscillators 395In Stock
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators Reel, Cut Tape
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-10 PPM -40/+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) Reel
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+125C Non-Stocked
Min.: 1
Mult.: 1
: 1 000

Standard Oscillators 32.768 kHz 1.2 V 5.5 V SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
Micro Crystal Standard Clock Oscillators Non-Stocked
Min.: 1 000
Mult.: 1 000
Standard Oscillators 1.2 V 5.5 V
Micro Crystal OV-7605-C8-32.768kHz-20PPM-TA-QC
Micro Crystal Standard Clock Oscillators 32.768 kHz +/-20 PPM -40/+85C Non-Stocked
Min.: 1 000
Mult.: 1 000
: 1 000

Standard Oscillators 32.768 kHz 15 pF 1.2 V 5.5 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.85 mm (0.033 in) Reel