SiTime Endura Oscillators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
SiTime Standard Clock Oscillators 50MHz, 2.25V - 3.63V, 25ppm, -55 to 125C, Bulk 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Bulk
SiTime OCXO Oscillators 100MHz, 1.8V, 20ppm, 2016, -40 to 105C, Bulk 1In Stock
Min.: 1
Mult.: 1
2016 100 MHz 20 PPM 1.71 V 1.89 V SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.75 mm Bulk
SiTime SiT8944BI-23-25EA40.000000
SiTime Standard Clock Oscillators 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Bulk
SiTime Standard Clock Oscillators 25MHz, 3.3V, 50ppm, -40 to 125C, 250/reel 8mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz, 10ppm, 3.3V, 10%, -40 to 105C Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

TCXO, MEMS Based 25 MHz 20 PPB 5 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm Bulk
SiTime Standard Clock Oscillators 100MHz, 2.5V, 30ppm, 3225, -40 to 125C, 1K Reel 8mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 30 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime MEMS Oscillators 156.25MHz, 2.5V, 50ppm, 7050, -40 to 105C, 1K Reel 12/16mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators PQFV-6 156.25 MHz 50 PPM 2 pF 2.25 V 2.75 V LVDS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel
SiTime SIT8944BI-83-33EA4.000000
SiTime Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 7 mm x 5 mm 4 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.75 mm (0.03 in) Bulk