SIT2024BA-S3-18E-25.000000G

SiTime
788-2024BAS318E25.G
SIT2024BA-S3-18E-25.000000G

Mfr.:

Description:
MEMS Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,84 € 2,84 €
2,34 € 23,40 €
2,24 € 112,00 €
1,91 € 191,00 €
Full Reel (Order in multiples of 250)
1,91 € 477,50 €
1,83 € 915,00 €
1,76 € 1 760,00 €
1,67 € 3 340,00 €
10 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
SOT-23-5
25 MHz
50 PPM
15 pF
1.62 V
1.98 V
LVCMOS, LVTTL
3.8 mA
- 40 C
+ 125 C
SiT2024B
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 1.2 mm (0.047 in)
Length: 2.9 mm (0.114 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2.8 mm (0.11 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99