FS7BCFM50.0-T1

ABRACON
815-FS7BCFM50.0-T1
FS7BCFM50.0-T1

Mfr.:

Description:
Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 795

Stock:
795 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,96 € 2,96 €
2,55 € 25,50 €
2,43 € 60,75 €
2,31 € 115,50 €
2,20 € 220,00 €
2,02 € 505,00 €
2,00 € 1 000,00 €
Full Reel (Order in multiples of 1000)
1,86 € 1 860,00 €
1,77 € 3 540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Specialist Oscillators
RoHS:  
Standard Oscillators
50 MHz
50 PPM
15 pF
2.97 V
3.63 V
SMD/SMT
- 40 C
+ 85 C
7 mm
5 mm
1.4 mm
FS7BC
Reel
Cut Tape
MouseReel
Brand: ABRACON
Duty Cycle - Max: 60 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.