ABRACON Standard Clock Oscillators

Results: 18 046
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators XTAL OSC 24MHz Continuous Volt 5032 package SMD 970In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFLDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 8MHz 100ppm -10 C 70 C CMOS 5V 778In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7HH Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 27MHz 30ppm -40 C 105 C CMOS 3.3V 677In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 27 MHz 30 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 60MHz 100ppm -20 C 70 C CMOS 3.3V 1 461In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 60 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 16.0 MHZ 3.3V 50PPM -40+85C 2 096In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators ASEDV Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 6-SMD 125MHz 30ppm -40 C 85 C LVPECL 3.3V 298In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 30 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) AK2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 8MHz 30ppm -20 C 70 C CMOS 1.8V 998In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 30 PPM 15 pF 1.62 V 1.98 V CMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.6 mm (0.063 in) ASFL3 Reel, Cut Tape, MouseReel
Fox / Abracon FO7HSCAM8.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 8 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm 530In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7.5 mm x 5.2 mm 8 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS Reel, Cut Tape
ABRACON ISM97-3251AH-8.000MHZ
ABRACON Standard Clock Oscillators 1 034In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 8 MHz 25 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ISM97 Reel, Cut Tape
ABRACON FO3HSKDM33.333-T1
ABRACON Standard Clock Oscillators SMD Oscillator, 33.333 MHz, 25.0 ppm, -40 To +85 C, 1.8Volts+-5%, HCMOS, 3.2 x 2.5 mm 833In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 33.33 MHz 25 PPM 15 pF SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HS Reel, Cut Tape, MouseReel
ABRACON ASFL1-48.000MHZ-LC-T
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 48MHz 50ppm -40 C 85 C CMOS 3.3V 146In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape
ABRACON Standard Clock Oscillators TCXO 5032 8-SMD 250MHz 3ppm -40 C 85 C LVDS 2.5V 480In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 5 mm x 3.2 mm 250 MHz 3 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) ASGTX5 Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators SMD 5.0V 1.8432MHz 740In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Standard Oscillators 7.5 mm x 5 mm 1.8432 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.5 mm (0.059 in) F3345 Reel, Cut Tape, MouseReel
Fox / Abracon FO7HSCAE60.0-T1
Fox / Abracon Standard Clock Oscillators F4100/60/A/E/0//Z// 713In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7.5 mm x 5.2 mm 60 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS
ABRACON ISM95-3251AH-25.000MHz
ABRACON Standard Clock Oscillators 1 793In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators ISM95 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C 910In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm EC26 Reel, Cut Tape
ABRACON EC2625ETTTS-75.000M TR
ABRACON Standard Clock Oscillators Standard Clock Oscillator 75.000MHz SMD 5.0mm x 7.0mm 25ppm -40C to +85C 796In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 75 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON FO7HSCAE25.0-T2
ABRACON Standard Clock Oscillators SMD Oscillator, 25 MHz, 100.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 7 x 5 mm 1 062In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) O7HS Reel, Cut Tape, MouseReel


Fox / Abracon Standard Clock Oscillators SMD Oscillator, 1.8432 MHz, 100.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm 816In Stock
Min.: 1
Mult.: 1
Standard Oscillators 7.5 mm x 5.2 mm 1.8432 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS
ABRACON Standard Clock Oscillators 33MHz 3.3Vdc 100ppm -10C to +70C 760In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 33 MHz 100 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 100.000MHz SMD 5.0mm x 7.0mm 20ppm -10 C to +70 C 523In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 22 MHz, 25.0 ppm, -10 To +70 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 919In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 22 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HS Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 12.000MHz SMD 3.2mm x 5.0mm 25ppm -40 C to +85 C 841In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 12 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 122.88MHz 25ppm -40 C 85 C HCSL 3.3V 360In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 122.88 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON ASVDV-29.9708MHZ-LR-T
ABRACON Standard Clock Oscillators 910In Stock
Min.: 1
Mult.: 1
Reel: 1 000

ASVDV Reel, Cut Tape, MouseReel