ABRACON Standard Clock Oscillators

Results: 18 044
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON Standard Clock Oscillators 19.200MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 1 637In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.576MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 1 744In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators ASDDV Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 44MHz 50ppm -40 C 85 C CMOS 3.3V 1 349In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 44 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 50MHZ 1.6V 3.6V 3225 25ppm CMOS SMD 2 284In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Oscillator 2.5 x 2.0 x 0.80mm, HCMOS/TTL, 4.000MHZ, Period Jitter < 25pS , 50ppm -20+70C,3.0 Vdc +/-0.3 1 878In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ASD Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators XTAL OSC XO 50.0000MHZ CMOS SMD 963In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 0.032768MHz 25ppm -40 C 85 C CMOS 1.62V 3.63V 823In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEKDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 25MHz 25ppm -40 C 85 C CMOS 1.6V 3.6V 2 922In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators ASEDV Reel, Cut Tape
ABRACON Standard Clock Oscillators 40MHz 3.3Vdc 100ppm -20C +70C 795In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 100MHz 3.3Vdc 25ppm -40C +85C 743In Stock
500Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 100 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) EC36 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 4-SMD 155.52MHz 18ppm -40 C 85 C CMOS 3.3V 17In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 155.52 MHz 12 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 14.3 mm (0.563 in) 8.7 mm (0.343 in) 5.5 mm (0.217 in) ABLNO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 11.0592MHz 30ppm -20 C 70 C CMOS 5V 348In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 11.0592 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) ACH Tube
ABRACON Standard Clock Oscillators Standard Clock Oscillator 25.000MHz SMD 2.5mm x 3.2mm 25ppm -20 C to +70 C 964In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators EB13E2 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 32.768MHz SMD 5.0mm x 7.0mm 100ppm -10 C to +70 C 759In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 32.768 MHz 100 PPM 30 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) EC26 Reel, Cut Tape
ABRACON Standard Clock Oscillators Standard Clock Oscillator 50.000MHz SMD 5.0mm x 7.0mm 20ppm -10 C to +70 C 962In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm EC26 Reel, Cut Tape
Fox / Abracon Standard Clock Oscillators SMD 3.3V 25MHz 809In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Standard Oscillators 7.5 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.5 mm (0.059 in) F4100 Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 40MHz 3.3Vdc 50ppm -40C +85C 1 019In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) EB13E2 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 317In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 66 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASE Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 75MHz 100ppm -40 C 85 C CMOS 3.3V 933In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 75 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFL1 Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 20 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 457In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) FO3HS Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 24MHz 50ppm -40 C 105 C CMOS 3.3V 724In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2 mm x 1.6 mm 24 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 27MHz 50ppm -40 C 125 C CMOS 3.3V 833In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) ASAAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2520 4-SMD 33MHz 30ppm -40 C 105 C CMOS 3.3V 1 162In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.95 mm (0.037 in) AEC-Q200 ASDAIG Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators OSC XO 24MHz 1.6V 3.6V 3225 50ppm CMOS SMD 2 329In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ASEDV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 3.6864MHz 20ppm -20 C 70 C CMOS 3.3V 1 228In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 3.6864 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) ASV Reel, Cut Tape, MouseReel