ABRACON O7LS Series Standard Clock Oscillators

Results: 178
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Fox / Abracon FO7HSCAF60.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 60 MHz, 100.0 ppm, -20 To +70 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm Non-Stocked Lead-Time 10 Weeks

Standard Oscillators 7.5 mm x 5.2 mm 60 MHz 100 PPM 3.3 V 3.3 V LVDS SMD/SMT - 20 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS
Fox / Abracon FO7HSCBM100.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 100 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked Lead-Time 12 Weeks

Standard Oscillators 7.5 mm x 5.2 mm 100 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS
Fox / Abracon FO7HSCBM66.0-T1
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 66 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 7 x 5 mm Non-Stocked Lead-Time 14 Weeks

Standard Oscillators 7.5 mm x 5.2 mm 66 MHz 50 PPM 3.3 V 3.3 V LVDS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) O7LS