Crystek Standard Clock Oscillators

Results: 540
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation Standard Clock Oscillators 32.768MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 32.768 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 4MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 4 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 44.736MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 44.736 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 45MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 45 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 5MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 5 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 50MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 50 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 62.5MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 62.5 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 8MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 8 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 80MHz 25ppm 3.3V Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 80 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 4MHz Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000
No
Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 50 pF 5 V 5 V SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) C32xx Reel
Crystek Corporation 601188
Crystek Corporation Standard Clock Oscillators 49.152MHz 5x7mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 50 PPM 1.8 V 1.8 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) 601 Reel
Crystek Corporation 601230
Crystek Corporation Standard Clock Oscillators 49.152MHz 5x7mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 49.152 MHz 50 PPM SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) 601 Reel
Crystek Corporation 601251
Crystek Corporation Standard Clock Oscillators 98.304MHz 5x7 Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 7 mm x 5 mm 98.304 MHz 50 PPM 1.8 V 1.8 V SMD/SMT 0 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) 601 Reel
Crystek Corporation CCHD-575-50-125.000
Crystek Corporation Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1

Standard Oscillators 125 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in)
Crystek Corporation CPRO33-156.250
Crystek Corporation Standard Clock Oscillators Non-Stocked
Min.: 1
Mult.: 1
Standard Oscillators SMA