ECS ECS2033 Series Standard Clock Oscillators

Results: 61
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators ECS-2033,OSC XO 25.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,13mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 2 759In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 25 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 6MHz 3.3V 2.0 X 2.5mm 1 081In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 6 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 2.0 X 2.5mm 907In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 16 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50MHz 3.3V 2.0 X 2.5mm 9 979In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 50 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000MHZ 3.3Volt 100 ppm -55C +125C 1 050In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 30 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHZ 3.3Volt 100 ppm -55C +125C 208In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHZ 3.3Volt 100 ppm -55C +125C 785In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000MHZ 3.3Volt 100 ppm -55C +125C 1 009In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHZ 3.3Volt 100 ppm -55C +125C 983In Stock
1 000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000MHZ 3.3Volt 100 ppm -55C +125C 946In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHZ 3.3Volt 100 ppm -55C +125C 650In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 27 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000MHZ 3.3Volt 100 ppm -55C +125C 221In Stock
1 000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 32 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2033,OSC XO 100.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C - 85+/-C,-,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 965In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 13.000 MHZ 3.3Volt 100 ppm -55C +125C 471In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 13 MHz 100 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000MHZ 3.3Volt 100 ppm -55C +125C 92In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 40 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3V 50 ppm -10C +70C
3 000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.000 MHZ 3.3Volt 100 ppm -55C +125C 437In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 100 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576MHz 3.3V 50 ppm -40C +85C Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 2.0 X 2.5mm Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 8 MHz 50 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 3.3V 2.0 X 2.5mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 3.6864 MHz 50 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel
ECS Standard Clock Oscillators 4MHz 3.3V 2.0 X 2.5mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 4 MHz 50 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel
ECS Standard Clock Oscillators 7.3728MHz 3.3V 2.0 X 2.5mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 50 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel
ECS Standard Clock Oscillators 10MHz 3.3V 2.0 X 2.5mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 50 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel
ECS Standard Clock Oscillators 12MHz 3.3V 2.0 X 2.5mm Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel
ECS Standard Clock Oscillators ECS-2033,OSC XO 125.000MHZ HCMOS SMD,3.3V,+/-50ppm,-40+/-C 85+/-C,-,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) Non-Stocked
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 125 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) ECS2033 Reel