SiTime Standard Clock Oscillators

Results: 3 363
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

SiTime Standard Clock Oscillators -40 to 105C, 3225, 25ppm, 3.3V, 100MHz, OE, HCSL, Default, 250 pcs T&R 8 mm 195In Stock
250Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2 pF 2.97 V 3.63 V LVPECL, LVDS, HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 10MHz, OE, T&R 2 502In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 807In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 100 MHz 10 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SIT9121 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 2 965In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) SIT9201 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 103In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 33.33333MHz 3.3V -40C +125C AEC-Q200 405In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 SiT8924 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 50MHz 3.3V -40C +85C 25ppm 350In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 1.625 mm (0.064 in) 1.25 mm (0.049 in) SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 335In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SOT-23-5 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.45 mm (0.057 in) SiT2001 Reel, Cut Tape

SiTime Standard Clock Oscillators -55 to 125C, SOT23, 20ppm, 3.3V, 40MHz, OE, Default, 250 pcs T&R 8 mm 159In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 125MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8009B Reel, Cut Tape
SiTime Standard Clock Oscillators 100MHz 3.3V 20ppm -40C +85C 586In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8209 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz -40C +125C 3.3V 25ppm AEC-Q200 706In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8.192MHz -40C +125C 3.3V 25ppm AEC-Q200 264In Stock
2 000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 8.192 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz, 3.3V, 50ppm, -40 to 125C, 250/reel 8mm AEC-Q200 500In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 50 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -20 to 70C, 3225, 10ppm, 3.3V, 148.5MHz, OE, 250 pcs T&R 12/16 mm 237In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SiT8209 Reel, Cut Tape
SiTime SiT8924AA-12-33E-100.000000E
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 100MHz, OE, 1k pcs T&R 8 mm 900In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT8924 Reel, Cut Tape

SiTime Standard Clock Oscillators -20 to 70C, 2520, 20ppm, 1.8V, 200MHz, OE, 250 pcs T&R 12/16 mm 244In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators SiT8209 Reel, Cut Tape
SiTime Standard Clock Oscillators 66.666666MHz, 50ppm, -40 to 85C, 6.0 x 3.2mm, Automotive AEC-Q100 Oscillator 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 5 mm x 3.2 mm 66.666666 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 125MHz 2.5V 25ppm -40 to 105C 25pc T&R 24mm 15In Stock
Min.: 1
Mult.: 1
Reel: 25

Standard Oscillators 125 MHz 25 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) SiT9346 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators
2 000On Order
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 1.5 mm x 0.8 mm 32.768 MHz 50 PPM 1.62 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm (0.061 in) 0.84 mm (0.033 in) 0.54 mm (0.021 in) SIT1572 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 3.3V -40C +125C
1 000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V -40C +125C
999Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 25 PPM 15 pF 3.3 V 3.3 V LVCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8924B Reel, Cut Tape, MouseReel
SiTime SiT8209AI-82-33E-156.250000X
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 156.25MHz, OE, 250 pcs T&R 12/16 mm
250Expected 18/02/2026
Min.: 250
Mult.: 250
Reel: 250

Standard Oscillators SiT8209 Reel
SiTime Standard Clock Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 74.176MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators 2 mm x 1.6 mm 74.176 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT1602 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 24.576MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 24.576 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1602 Reel