SiTime Standard Clock Oscillators

Results: 3 363
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618 Reel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 25MHz, ST, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618 Reel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 20ppm, Default Dr Str, 3.3V, 25MHz, ST, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Standard Oscillators 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618 Reel
SiTime Standard Clock Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 2.25V-3.63V, 16MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 2.25 V 2.97 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1618 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 156.25MHz, OE, LVDS, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT9121 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 156.253906MHz, OE, LVPECL, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

MEMS Oscillators 7 mm x 5 mm 156.253906 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT9121 Reel
SiTime Standard Clock Oscillators 12MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 20MHz 3.3V 25ppm -40C +85C Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SiT2001 Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 8MHz 3.3V -55C +125C Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators SOT-23-5 8 MHz 25 PPM 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.25 mm (0.049 in) SiT2024A Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 25MHz, NC, 1k pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SOT-23-5 SiT2024A Reel, Cut Tape

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 20MHz, NC, 1k pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators SOT-23-5 SiT2024A Reel

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 SiT2024B Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 22MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators SOT-23-5 22 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 8MHz, OE, T&R Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators SOT-23-5 8 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024B Reel
SiTime Standard Clock Oscillators -40 to 125C, SOT23, 50ppm, Default Dr Str, 3.3V, 20MHz, NC, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators SOT-23-5 20 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) SiT2024 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 3.3V, 33.333333MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 33.333333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8208 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2520, 20ppm, 1.8V, 114.285MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2.5 mm x 2 mm 114.285 MHz 20 PPM 1.71 V 1.89 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8209 Reel, Cut Tape
SiTime Standard Clock Oscillators -40 to 85C, 7050, 10ppm, 2.5V, 312.5MHz, OE, LVDS, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250
Reel: 250

MEMS Oscillators 7 mm x 5 mm 312.5 MHz 10 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) SiT9122 Reel
SiTime Standard Clock Oscillators -40 to 105C, 3225, 25ppm, 3.3V, 135MHz, OE, LVDS, Default Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 135 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) SiT9386 Reel
SiTime Standard Clock Oscillators -40 to 85C, 1508, 100ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 10k pcs T&R 8 mm Non-Stocked Lead-Time 12 Weeks
Min.: 20 000
Mult.: 10 000
Reel: 10 000

MEMS Oscillators 1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V SMD/SMT - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) SiT1532 Reel
SiTime Standard Clock Oscillators -40 to 85C, 2012, 100ppm, 0.032768MHz, DC-C, 300mV, 1.10V, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 100 PPM 1.5 V 3.63 V SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) SiT1533 Reel
SiTime Standard Clock Oscillators -20 to 70C, 7050, 25ppm, 3.0V, 156.25MHz, OE, HCSL, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators SiT9365 Reel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 156.25MHz, OE, LVDS, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators SiT9365 Reel
SiTime Standard Clock Oscillators -40 to 85C, 7050, 25ppm, 2.5V, 156.25MHz, OE, LVDS, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

MEMS Oscillators SiT9365 Reel