SiTime SiT1618 Series Standard Clock Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
SiTime Standard Clock Oscillators 25MHz, 1.8V, 20ppm, -40 to 105C 1 250In Stock
Min.: 1
Mult.: 1
Reel: 250

SiT1618 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 125C, 3225, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C SiT1618 Reel
SiTime Standard Clock Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 3.3V, 25MHz, ST, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618 Reel
SiTime Standard Clock Oscillators -40 to 105C, 2520, 20ppm, Default Dr Str, 3.3V, 25MHz, ST, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000

Standard Oscillators 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT1618 Reel
SiTime Standard Clock Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 2.25V-3.63V, 16MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 16 MHz 50 PPM 15 pF 2.25 V 2.97 V LVCMOS, LVTTL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT1618 Reel