+ 150 C Standard Clock Oscillators

Results: 739
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +3.3V, Stab +/-150ppm, -40C/+150C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 3.13 V 3.46 V HCMOS SMD/SMT - 40 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CA32 Reel
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +1.8V, Stab +/-150ppm, -40C/+150C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 50 MHz 150 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 40 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CA32 Reel
CTS Electronic Components Standard Clock Oscillators 3.2mmx2.5mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 50.0000MHz, +2.5V, Stab +/-150ppm, -40C/+150C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 15 pF 2.37 V 2.66 V HCMOS SMD/SMT - 40 C + 150 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) AEC-Q200 CA32 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 4.0000MHz, +3.3V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 100 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 4.0000MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 150 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 4.0000MHz, +1.8V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 150 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 4.0000MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 4 MHz 150 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 100 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 8.0000MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 150 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 100.0000MHz, +3.3V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 100.0000MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 100.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 100.0000MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 150 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 10.0000MHz, +3.3V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 10.0000MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 10.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 100 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 10.0000MHz, +1.8V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 150 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 10.0000MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 150 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.0000MHz, +1.8V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 100 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.0000MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 100 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.0000MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 150 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.2880MHz, +2.5V, Stab 100ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 100 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.2880MHz, +3.3V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 150 PPM 15 pF 3.1 V 3.4 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.2880MHz, +1.8V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 150 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel
CTS Electronic Components Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Automotive Grade [AEC-Q200] HCMOS Clock, 12.2880MHz, +2.5V, Stab 150ppm, -40 C/+150 C, Pin 1 Enable, Phase Jitter 500fs typical, 1k/reel Non-Stocked
Min.: 3 000
Mult.: 1 000
Reel: 1 000

Standard Oscillators 5 mm x 3.2 mm 12.288 MHz 150 PPM 15 pF 2.3 V 2.6 V HCMOS SMD/SMT - 40 C + 150 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) AEC-Q200 CA50 Reel