ECS-100 Series Standard Clock Oscillators

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators OSC XO 64.0000MHZ TTL TH Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
Standard Oscillators ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 66.6660MHZ TTL TH Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
Standard Oscillators ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 6.000MHZ TTL PC PIN 6MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 6 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 7.3728MHZ TTL PC PIN 7.3728MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 8.000MHZ TTL PC PIN 8MHz - TTL 5V +/-100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 8 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 9.8304MHZ TTL PC PIN 9.8304MHz - TTL 5V +/-100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 14.31818MHZ TTL PC PIN 14.31818MHz - TTL 5V +/-100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 14.7456MHZ TTL PC PIN 14.7456MHz - TTL 5V +/-100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 14.7456 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 16.000MHZ TTL PC PIN 16MHz - TTL 5V +/-100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 25.175MHZ TTL PC PIN 25.175MHz - TTL 5V +/-100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 25.175 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 32.000MHZ TTL PC PIN 32MHz - TTL 5V +/-100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 48.000MHZ TTL PC PIN 48MHz - TTL 5V +/-100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators 48 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 1.2288MHZ TTL PC PIN 1.2288MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 3.6864MHZ TTL PC PIN 3.6864MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 9.2160MHZ TTL TH Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 16.2570MHZ TTL TH Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25
No
Standard Oscillators ECS-100 Tube
ECS ECS-100A-32.514
ECS Standard Clock Oscillators CLOCK OSC 32.514MHz Non-Stocked
Min.: 1
Mult.: 1
No
Standard Oscillators Full Size 32.514 MHz 100 PPM Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100
ECS ECS-100A-36.864
ECS Standard Clock Oscillators DIP-14 5V 36.864MHz Non-Stocked
Min.: 1 000
Mult.: 1
No
Standard Oscillators Full Size 36.864 MHz 100 PPM 5 V 5 V Radial 0 C + 70 C 20.86 mm (0.821 in) 5.08 mm (0.2 in) ECS-100