MultiVolt Standard Clock Oscillators

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1 645In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 12 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 2 758In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 50 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 24.576 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1 671In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 33.333 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8.192 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 564In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 8.192 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 714In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 3.6864 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.096 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 081In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 4.096 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4.9152 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 978In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 4.9152 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 927In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 7.3728 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 975In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 10 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 518In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.576 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 3 255In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 24.576 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.120 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 401In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 27.12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 2 703In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 32 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 1 719In Stock
3 000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 40 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 1 254In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 50 MHz 20 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) ECS-3225SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 32.768 KHZ CMOS SMD 2 086In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 2 mm x 1.6 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) ECS-327ATQ2016MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 38.4 MHZ HCMOS SMD 2 976In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 2.5 mm x 2 mm 38.4 MHz 10 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 32.768 KHZ CMOS SMD 2 098In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) ECS-327ATQMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 1 221In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Standard Oscillators 25 MHz 20 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) ECS-2520SMVQ Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 52.000 MHz CMOS +/-25ppm -40 - 85C 4-SMD 1.6 - 3.63V 1.6 x 1.2mm ECX-1612MV 984In Stock
3 000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3 000

Standard Oscillators 1.6 mm x 1.2 mm 52 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-1612MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 3 509In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2.5 mm x 2 mm 20 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 kHz LVCMOS +/-20ppm -20 - +70C 4-SMD 1.6 - 3.6V 1.6 x 1.2mm 1 484In Stock
Min.: 1
Mult.: 1
Reel: 3 000

1.6 mm x 1.2 mm 32.768 kHz 20 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) ECS-327MV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHZ Low Jitter LVDS Oscillator 5 x 3.2 mm +/-25 ppm -40-+85C RoHS 582In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 100 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) ECX2-LMV Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 22.5792 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1 083In Stock
Min.: 1
Mult.: 1
Reel: 1 000

2.5 mm x 2 mm 22.5792 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) ECS-2520MVLC Reel, Cut Tape, MouseReel