Cut Tape TCXO Oscillators

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON ATX-13-D-26.000MHZ-E05-T3
ABRACON TCXO Oscillators TCXO 2016 4-SMD 26MHz 500ppb -30C - 85C Clipped Sine Wave 1.8V 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 686In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 683In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV4 MultiVolt Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 220In Stock
1 000Expected 12/06/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm x 0.8 mm 24 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 626In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 40.0 MHZ 5PPM 15PF 381In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 5 mm x 3.2 mm 40 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS 4 132In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 20.0000MHZ HCMOS 4 826In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 20 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 2520 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 983In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 2.5 mm x 2 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
Fox / Abracon TCXO Oscillators 12.0MHz 3.3Volts -30C +85C 1 629In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 12 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, Clipped Sinewave 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 25 MHz 1.5 PPM 10 pF 2.85 V 3.15 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I537 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 26.0MHz 3.0volts -20C +70C 1 786In Stock
1 000Expected 26/05/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 26 MHz 2.5 PPM 10 pF 3 V 3 V SMD/SMT - 20 C + 75 C 5 mm 3.2 mm 1.5 mm FOX914B Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 14.7456MHz 3.3Volts -30C +85C 1 026In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 14.7456 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ HCMOS 1 657In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 16 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 2 772In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 25 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 24.5760MHZ HCMOS 1 454In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 24.576 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 1 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 2 983In Stock
Min.: 1
Mult.: 1
: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V 0.1ppm -40 to 85C 711In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5356 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators TCXO 5032 4-SMD 12.8MHz 2.5ppm -30C - 85C Clipped Sine Wave 3.0V 2 417In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO Clipped Sine Wave TC5CN Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1 466In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO SMD-4 32 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 100MHz 3.3V 0.5ppm -40 to 85C 700In Stock
Min.: 1
Mult.: 1
: 250

TCXO CQFN-10 100 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.95 mm SiT5157 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 27.0MHz 3.3Volts -30C +85C 834In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 27 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 19In Stock
3 000Expected 29/05/2026
Min.: 1
Mult.: 1
: 3 000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm XTC Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 10MHz 3.3V -30C 85C 435In Stock
1 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

TCXO 10 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 27MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 496In Stock
Min.: 1
Mult.: 1
: 1 000

TCXO 3.2 mm x 2.5 mm 27 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX-11 Reel, Cut Tape