CA TCXO Oscillators

Results: 21 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ABRACON TCXO Oscillators XTAL OSC TCXO 24.0000MHZ HCMOS 1 092In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO 24 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 3.2 mm 2.5 mm 0.9 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ HCMOS 1 438In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO 32 MHz 2.5 PPM 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm ASTX-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 3225 4-SMD 32MHz 500ppb -40 C 85 C Clipped Sine Wave 1.68V 3.63V 4 273In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO 3.2 mm x 2.5 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm ATX-11 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 2520 4-SMD 26MHz 500ppb -40 C 85 C Clipped Sine Wave 1.68V 3.63V 990In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO 2.5 mm x 2 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
ABRACON TCXO Oscillators 32.000 MHZ 1.68V SMD 1 078In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO 2.5 mm x 2 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATX-12 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 2016 4-SMD 50MHz 500ppb -40 C 85 C Clipped Sine Wave 1.68V 3.63V 910In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO 50 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATX-13 Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 5032 4-SMD 10MHz 50ppb -40 C 85 C CMOS 3.3V 49In Stock
Min.: 1
Mult.: 1

TCXO 5 mm x 3.2 mm 10 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 10.0000MHZ LVCMOS 29In Stock
Min.: 1
Mult.: 1

TCXO 10 MHz 50 PPB 15 pF 500 mV 2.5 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ LVCMOS 44In Stock
Min.: 1
Mult.: 1

TCXO 40 MHz 50 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.9 mm AST3TQ Bulk
ECS TCXO Oscillators 32.768 KHZ TCXO 3.3V +/-5 PPM -40 - +85C 2.0 x 1.2 mm 7 445In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCXO SMD-4 32.768 kHz 5 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.2 mm 1.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.6mmx1.2mm TCXO 2 479In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 26MHz 1.6mmX1.2mm +/-.05ppm 3 950In Stock
Min.: 1
Mult.: 1
Reel: 4 000

1.65 mm x 1.25 mm x 0.55 mm 32 MHz 2 PPM 1.68 V 3.3 V Sine Wave - 40 C + 85 C 1.65 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 32MHz 1.6mmX1.2mm TXCO 3 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Reel, Cut Tape, MouseReel
KYOCERA AVX TCXO Oscillators 19.2MHz 1.8V 1.6 x 1.2mm +/-0.5ppm 1 973In Stock
Min.: 1
Mult.: 1
Reel: 4 000

TCXO 2 mm x 1.6 mm 19.2 MHz 2 PPM 10 pF 1.71 V 1.89 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm AEC-Q200 KT2016K Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 2 993In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2 767In Stock
Min.: 1
Mult.: 1
Reel: 3 000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 763In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 5032 4-SMD 12.8MHz 2.5ppm -30 C 85 C Clipped Sine Wave 3.0V 2 427In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO Clipped Sine Wave TC5CN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 12.0 MHZ 4 072In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO HCMOS T5HN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 5032 4-SMD 12.288MHz 2.5ppm -30 C 85 C CMOS 3.3V 1 297In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO HCMOS T5HN Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators TCXO 5032 4-SMD 27MHz 2.5ppm -30 C 85 C CMOS 3.3V 2 933In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO HCMOS T5HN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 5032 4-SMD 40MHz 50ppb -40 C 85 C Clipped Sine Wave 3.3V 648In Stock
Min.: 1
Mult.: 1
Reel: 500

VCTCXO 5 mm x 3.2 mm 40 MHz 50 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 +/-0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SM 2 602In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO SMD-4 25 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-20CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 1 603In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO SMD-4 10 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ECS-TXO-2016MV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 1 081In Stock
Min.: 1
Mult.: 1
Reel: 1 000

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm ECS-TXO-3225MV Reel, Cut Tape, MouseReel