RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.17 - 12.02 GHz 21In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.17 GHz to 12.02 GHz 2.75 V 3.25 V 2 VDC to 13 VDC 17 dBc 290 mA - 110 dBc/Hz 18 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC514 Cut Tape
Analog Devices VCO Oscillators upscreen for Space 11In Stock
Min.: 1
Mult.: 1

VCO QFN-32 9.5 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 20 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC530 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz 7In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz 11In Stock
Min.: 1
Mult.: 1

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 7In Stock
Min.: 1
Mult.: 1

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C HMC584 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz 12In Stock
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz 13In Stock
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 20.9 GHz to 23.9 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 95 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC738 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz 3In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 3.9 GHz to 4.45 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 5 dBm 39 mA - 106 dBc/Hz 16 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC391 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz 16In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 7.8 GHz to 8.7 GHz 2.75 V 3.25 V 1 VDC to 11 VDC 14 dBm 88 mA - 103 dBc/Hz 78 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC506 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.4 - 13.4 GHz 2In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC529 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz 10In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 34 dBc 380 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC584 Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.75 - 3.0 GHz 28In Stock
Min.: 1
Mult.: 1
No
VCO QFN-24 2.75 GHz to 3 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 42 mA - 114 dBc/Hz - 1 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC416 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz 7In Stock
Min.: 1
Mult.: 1
No
VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC531 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
494Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz
1 989Expected 15/07/2026
Min.: 1
Mult.: 1
Reel: 500

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO
151On Order
Min.: 1
Mult.: 1

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Cut Tape
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz
187Expected 13/08/2026
Min.: 1
Mult.: 1

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C HMC732 Cut Tape
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 11.42-12.62GHz
227On Order
Min.: 1
Mult.: 1

VCO QFN-32 4.75 V 5.5 V 2 VDC to 13 VDC 11 dBm, 4 dBm 20 dBc 270 mA - 89 dBc/Hz 5 MHz/V - 40 C + 85 C HMC1166 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 7.3 - 8.2 GHz
85Expected 30/06/2026
Min.: 1
Mult.: 1

VCO QFN-32 7.3 GHz to 8.2 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 20 dBc 280 mA - 116 dBc/Hz 10 MHz/V - 40 C + 85 C HMC508 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz
79Expected 22/07/2026
Min.: 1
Mult.: 1

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 18 dBc 300 mA - 110 dBc/Hz 6 MHz/V - 40 C + 85 C HMC531 Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz
22Expected 07/08/2026
Min.: 1
Mult.: 1

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 93 dBc/Hz - 65 MHz/V - 40 C + 85 C HMC739 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 9.6 - 10.8 GHz
19Expected 06/05/2026
Min.: 1
Mult.: 1

VCO QFN-32 9.6 GHz to 10.8 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 370 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C HMC512 Cut Tape
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator 10 000Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2624 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc 17 500Factory Stock Available
Min.: 2 500
Mult.: 2 500
Reel: 2 500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V MAX2750 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc
70Expected 03/03/2026
Min.: 1
Mult.: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube