1005 Power Inductors - SMD

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 5.6uH 1 .25A 465mOhms AEC-Q2 2 045In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 5.6 uH 20 % 1.25 A 465 mOhms 1.75 A - 40 C + 125 C 30 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-PMI 0.47uH 2700mA 1008 40mOhms 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 2.5 mm x 2 mm x 1 mm Shielded 470 nH 20 % 2.7 A 50 mOhms 950 mA - 40 C + 125 C 18 105 MHz Standard 2.5 mm 2 mm 1 mm WE-PMI Reel, Cut Tape, MouseReel
TAIYO YUDEN Power Inductors - SMD PLEASE SEE SUGGESTED ALTERNATE MSASJ21GBC6476MTNA01 6 565In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1008 (2520 metric) Shielded 10 uH 20 % 750 mA 650 mOhms 1.1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1 mm Metal MA-H Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1uH 20% SMD 2512 8 360In Stock
12 000Expected 15/07/2026
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1005 (2512 metric) Shielded 1 uH 20 % 3.4 A 49 mOhms 3.4 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2uH 20% SMD 2512 10 245In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1005 (2512 metric) Shielded 2.2 uH 20 % 3 A 102 mOhms 3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.47uH 20% SMD 2512 6 634In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1005 (2512 metric) Shielded 470 nH 20 % 6 A 28 mOhms 5.3 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 0.68uH 20% SMD 2512 2 826In Stock
Min.: 1
Mult.: 1
: 3 000

Power Inductor 1005 (2512 metric) Shielded 680 nH 20 % 5.5 A 38 mOhms 4.1 A - 40 C + 125 C Standard 2.5 mm 2 mm 1.2 mm Ferrite SRP2512 Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 3.3uH 1 .7A 260mOhms AEC-Q20 1 450In Stock
Min.: 1
Mult.: 1
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 3.3 uH 20 % 1.7 A 260 mOhms 2.6 A - 40 C + 125 C 42 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 0.47uH 5.35A 40mOhms AECQ2 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 470 nH 30 % 5.35 A 40 mOhms 6.25 A - 40 C + 125 C 145 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 0.56uH 4.75A 49mOhms AECQ2 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 560 nH 30 % 4.75 A 49 mOhms 6 A - 40 C + 125 C 120 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 1.2uH 3 .4A 80mOhms AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 1.2 uH 20 % 3.4 A 80 mOhms 4.5 A - 40 C + 125 C 80 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 1.5uH 3 .05A 99mOhms AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 1.5 uH 20 % 3.05 A 99 mOhms 3.7 A - 40 C + 125 C 60 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel
Wurth Elektronik Power Inductors - SMD WE-MAIA 2512 8.2uH 0 .95A 720mOhms AEC-Q20 Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

High Power Inductor 1005 (2512 metric) Shielded 8.2 uH 20 % 950 mA 720 mOhms 1.5 A - 40 C + 125 C 25 MHz Standard 2.5 mm 2 mm 1.2 mm Iron Alloy AEC-Q200 WE-MAIA Reel