ABRACON AISC-1210 Series RF Inductors - SMD

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON RF Inductors - SMD IND 0.56 uH 0.460 A 1100.00 mOhm 6 357In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 560 nH 5 % 460 mA 1.1 Ohms - 40 C + 125 C 45 420 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.00 uH 0.320 A 1850.00 mOhm 2 095In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 1 uH 5 % 320 mA 1.85 Ohms - 40 C + 125 C 45 340 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1.20 uH 0.300 A 1870.00 mOhm 1 044In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 1.2 uH 5 % 300 mA 1.87 Ohms - 40 C + 125 C 35 220 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.20 uH 0.310 A 2410.00 mOhm 590In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 2.2 uH 5 % 310 mA 2.41 Ohms - 40 C + 125 C 25 130 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 nH 1.000 A 50.00 mOhm 759In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 3.9 nH 5 % 1 A 50 mOhms - 40 C + 125 C 30 6 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 43.00 nH 1.000 A 120.00 mOhm 706In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 43 nH 5 % 1 A 120 mOhms - 40 C + 125 C 55 1.5 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.70 uH 0.280 A 4000.00 mOhm 520In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 4.7 uH 5 % 280 mA 4 Ohms - 40 C + 125 C 20 60 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 68.00 nH 0.900 A 150.00 mOhm 939In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 68 nH 5 % 900 mA 150 mOhms - 40 C + 125 C 55 1.2 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 8.60 uH 0.200 A 9000.00 mOhm 1 208In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 8.6 uH 5 % 200 mA 9 Ohms - 40 C + 125 C 15 40 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.18 uH 0.700 A 300.00 mOhm 1 857In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 180 nH 5 % 700 mA 300 mOhms - 40 C + 125 C 60 650 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.33 uH 0.590 A 580.00 mOhm 974In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 330 nH 5 % 590 mA 580 mOhms - 40 C + 125 C 45 580 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.47 uH 0.490 A 800.00 mOhm 968In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 470 nH 5 % 490 mA 800 mOhms - 40 C + 125 C 45 490 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10.00 nH 1.000 A 80.00 mOhm 395In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12.00 nH 1.000 A 80.00 mOhm 465In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 12 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15.00 nH 1.000 A 100.00 mOhm 235In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 15 nH 5 % 1 A 100 mOhms - 40 C + 125 C 40 3.2 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33.00 nH 1.000 A 110.00 mOhm 6In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 33 nH 5 % 1 A 110 mOhms - 40 C + 125 C 55 1.8 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39.00 nH 1.000 A 120.00 mOhm 68In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 39 nH 5 % 1 A 120 mOhms - 40 C + 125 C 55 1.5 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.00 uH 0.300 A 3120.00 mOhm 1 138In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 3 uH 5 % 300 mA 3.12 Ohms - 40 C + 125 C 20 110 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.90 uH 0.290 A 3600.00 mOhm 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 3.9 uH 5 % 290 mA 3.6 Ohms - 40 C + 125 C 20 60 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47.00 nH 1.000 A 130.00 mOhm 215In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 47 nH 5 % 1 A 130 mOhms - 40 C + 125 C 55 1.5 GHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100.00 nH 0.850 A 200.00 mOhm 70In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 100 nH 5 % 850 mA 200 mOhms - 40 C + 125 C 55 900 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.12 uH 0.800 A 250.00 mOhm 271In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 120 nH 5 % 800 mA 250 mOhms - 40 C + 125 C 60 800 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.22 uH 0.770 A 400.00 mOhm 1 658In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 220 nH 5 % 770 mA 400 mOhms - 40 C + 125 C 60 650 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.39 uH 0.530 A 580.00 mOhm 1 335In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 390 nH 5 % 530 mA 580 mOhms - 40 C + 125 C 45 510 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.68 uH 0.430 A 1200.00 mOhm 1 086In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Wirewound 1210 (3225 metric) Unshielded 680 nH 5 % 430 mA 1.2 Ohms - 40 C + 125 C 45 400 MHz Standard 3.65 mm 2.95 mm 2.7 mm Ceramic AISC-1210 Reel, Cut Tape, MouseReel