ABRACON AISC-Q0402 Series RF Inductors - SMD

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Series Packaging
ABRACON RF Inductors - SMD IND 4.3nH 0.7A 91m? 3 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 4.3 nH 5 % 700 mA 91 mOhms - 40 C + 125 C 18 6 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 100nH 0.03A 2000m? 3 745In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 100 nH 2 % 30 mA 2 Ohms - 40 C + 125 C 22 1.16 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 1nH 1.36A 45m? 3 970In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 1 nH 10 % 1.36 A 45 mOhms - 40 C + 125 C 16 12.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 10nH 0.48A 195m? 3 980In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 10 nH 2 % 480 mA 195 mOhms - 40 C + 125 C 21 3.9 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11nH 0.64A 120m? 3 980In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 11 nH 2 % 640 mA 120 mOhms - 40 C + 125 C 24 3.68 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 12nH 0.64A 120m? 3 552In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 12 nH 2 % 640 mA 120 mOhms - 40 C + 125 C 24 3.6 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 15nH 0.56A 172m? 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 15 nH 2 % 560 mA 172 mOhms - 40 C + 125 C 24 3.28 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 18nH 0.42A 230m? 2 848In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 20nH 0.42A 250m? 3 945In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 20 nH 2 % 420 mA 250 mOhms - 40 C + 125 C 25 3 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 22nH 0.4A 300m? 3 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 22 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 25 2.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 23nH 0.4A 300m? 3 999In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 23 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 24 2.72 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 27nH 0.4A 300m? 3 959In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 27 nH 2 % 400 mA 300 mOhms - 40 C + 125 C 24 2.48 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.4nH 0.79A 70m? 3 990In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 2.4 nH 10 % 790 mA 70 mOhms - 40 C + 125 C 15 10.5 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 2.7nH 0.64A 120m? 3 865In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 2.7 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 16 10.4 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33nH 0.4A 350m? 3 665In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 33 nH 2 % 400 mA 350 mOhms - 40 C + 125 C 24 2.35 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 36nH 0.32A 440m? 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 36 nH 2 % 320 mA 440 mOhms - 40 C + 125 C 24 2.32 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 39nH 0.2A 550m? 3 885In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 39 nH 2 % 200 mA 550 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.9nH 0.84A 66m? 3 980In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 3.9 nH 5 % 840 mA 66 mOhms - 40 C + 125 C 19 5.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47nH 0.15A 830m? 2 801In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 47 nH 2 % 150 mA 830 mOhms - 40 C + 125 C 25 2.1 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 4.7nH 0.64A 130m? 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 4.7 nH 5 % 640 mA 130 mOhms - 40 C + 125 C 18 4.7 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56nH 0.1A 970m? 3 850In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 56 nH 2 % 100 mA 970 mOhms - 40 C + 125 C 25 1.76 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 5.1nH 0.8A 83m? 3 940In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 5.1 nH 2 % 800 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.2nH 0.76A 83m? 4 000In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 6.2 nH 5 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 6.8nH 0.68A 83m? 3 950In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 6.8 nH 2 % 680 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 7.5nH 0.68A 104m? 7 985In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Ceramic Wirewound RF Inductor 0402 (1208 metric) Unshielded 7.5 nH 2 % 680 mA 104 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.27 mm 0.76 mm 0.61 mm AISC-Q0402 Reel, Cut Tape, MouseReel