Coilcraft MINI-SPRING RF Inductors - SMD

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Coilcraft RF Inductors - SMD 8nH Unshld 5% 4A 2.6mOhms AECQ2 1 824In Stock
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 5 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 18.5nH Unshld 5% 4A 3.9mOhms AECQ2 937In Stock
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 18.5 nH 5 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 18.5nH Unshld 2% 4A 3.9mOhms AECQ2 4 910In Stock
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 18.5 nH 2 % 4 A 3.9 mOhms - 40 C + 125 C 132 2.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 2.5nH Unshld 10% 4A 1.1mOhms AECQ2 668In Stock
1 400Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 2.5 nH 10 % 4 A 1.1 mOhms - 40 C + 125 C 145 12.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 2% 4A 1.8mOhms AECQ2 253In Stock
2 100Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 2 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 5nH Unshld 5% 4A 1.8mOhms AECQ2 531In Stock
700Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 8nH Unshld 2% 4A 2.6mOhms AECQ2 655In Stock
2 100On Order
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 8 nH 2 % 4 A 2.6 mOhms - 40 C + 125 C 140 5 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 12.5nH Unshld 2% 4A 3.4mOhms AECQ2 428In Stock
2 700On Order
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 12.5 nH 2 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel
Coilcraft RF Inductors - SMD 12.5nH Unshld 5% 4A 3.4mOhms AECQ2 58In Stock
2 100On Order
Min.: 1
Mult.: 1
Reel: 700

Wirewound 4.45 mm x 3.15 mm x 3.94 mm Unshielded 12.5 nH 5 % 4 A 3.4 mOhms - 40 C + 125 C 137 3.3 GHz Standard 3.94 mm 4.45 mm 3.15 mm Air AEC-Q200 A0XT Reel, Cut Tape, MouseReel