ECS ECS-HCMPI Series Power Inductors - SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Qualification Series Packaging
ECS Power Inductors - SMD 1UH 12.2A FIXED IND 7.6MOHM 3 058In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke Shielded 1 uH 20 % 9 A 7.6 mOhms 16.5 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 0.8UH 13.1A FIXED IND 5.65MOHM 1 532In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke Shielded 800 nH 20 % 10.1 A 5.65 mOhms 20 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 2.2UH 9.7A FIXED IND 14.5MOHM 1 665In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke Shielded 2.2 uH 20 % 7.2 A 14.5 mOhms 10 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 0.16UH 22.2A FIXED IND 2.33MOHM 1 250In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke Shielded 160 nH 20 % 14.2 A 2.33 mOhms 35 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 3.3UH 8.1A FIXED IND 23.1MOHM 926In Stock
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke Shielded 3.3 uH 20 % 5.9 A 23.1 mOhms 9.5 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 4.7UH 5.9A FIXED IND 36.3MOHM
3 988Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2 000

High Power Choke Shielded 4.7 uH 20 % 4.3 A 36.3 mOhms 8.2 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel, Cut Tape, MouseReel
ECS Power Inductors - SMD 1.2UH 11A FIXED IND 9.7MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 1.2 uH 20 % 8.5 A 9.7 mOhms 15 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 1.5UH 10.5A FIXED IND 11.2MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 1.5 uH 20 % 8 A 11.2 mOhms 14 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 1.8UH 10.1A FIXED IND 12.7MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 1.8 uH 20 % 7.6 A 12.7 mOhms 12.3 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.15UH 22.2A FIXED IND 2.31MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 150 nH 20 % 14.3 A 2.31 mOhms 36 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.33UH 19.2A FIXED IND 3.52MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

High Power Choke Shielded 330 nH 20 % 13.8 A 3.52 mOhms 28 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm AEC-Q200 ECS-HCMPI Reel
ECS Power Inductors - SMD 0.56UH 17.7A FIXED IND 4.52MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 560 nH 20 % 13.6 A 4.52 mOhms 22.2 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.6UH 17.7A FIXED IND 4.52MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 600 nH 20 % 13.6 A 4.52 mOhms 22 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel
ECS Power Inductors - SMD 0.82UH 12.9A FIXED IND 5.78MOHM Non-Stocked Lead-Time 20 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

Shielded 820 nH 20 % 9.9 A 5.78 mOhms 19.7 A - 40 C + 125 C Standard 5.5 mm 5.3 mm 2.9 mm ECS-HCMPI Reel