Eaton DR1030 Series Power Inductors - SMD

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Series Packaging

Eaton Electronics Power Inductors - SMD 3.9uH 5.1A 16mOhms 915In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 4 uH 30 % 4.3 A 20 mOhms 5.1 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 10uH 3.18A 40mOhms 713In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 10.4 uH 30 % 2.8 A 48 mOhms 3.18 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel


Eaton Electronics Power Inductors - SMD 15uH 2.66A 57mOhms 1 000In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 14.8 uH 30 % 2.3 A 68.8 mOhms 2.66 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 150uH 0.86A 590mOhms 403In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 155 uH 30 % 680 mA 700 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 22uH 2.19A 95mOhms 1 526In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 22.8 uH 30 % 1.8 A 115 mOhms 2.19 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 2.8uH 6A 12mOhms 783In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 2.8 uH 30 % 5.1 A 14.5 mOhms 6.08 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel


Eaton Electronics Power Inductors - SMD 5.2uH 4.75A 23mOhms 637In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 5.2 uH 30 % 3.7 A 27.5 mOhms 4.75 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 8.2uH 3.5A 28mOhms 1 042In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 8.4 uH 30 % 3.3 A 34.1 mOhms 3.54 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 100uH 1.05A 375mOhms 1 772In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 100 uH 30 % 860 mA 450 mOhms 1.05 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel

Eaton Electronics Power Inductors - SMD 47uH 1.5A 166mOhms 239In Stock
1 000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 47.9 uH 30 % 1.3 A 200 mOhms 1.52 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 6.8uH 3.9A 25mOhms 1 060In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 6.8 uH 30 % 3.5 A 30 mOhms 3.9 A - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 120uH 0.95A 523mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 120 uH 30 % 950 mA 602 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.1uH 9.5A 6.5mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 1.1 uH 30 % 9.5 A 7.9 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 1.8uH 7.41A 9.1mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Shielded 1.8 uH 30 % 7.41 A 11 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel
Eaton Electronics Power Inductors - SMD 33uH 1.8A 113mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Shielded 33 uH 30 % 1.81 A 136.3 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel
Eaton Electronics Power Inductors - SMD 68uH 1.24A 253mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

Shielded 68 uH 30 % 1.24 A 303.7 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD 82uH 1.1A 332mOhms Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Reel: 1 000

Shielded 82 uH 30 % 1.14 A 382.3 mOhms - 40 C + 125 C Standard 10.5 mm 10.3 mm 3 mm Ferrite DR1030 Reel